KEMET C1206X222K4HAC7800
| Manufacturer | |
| MPN | C1206X222K4HAC7800 |
| LCSC Part # | C2213101 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2nF X8R ±10% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X222K4HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0384 | $ 0.04 |
| 200+ | $ 0.0149 | $ 2.98 |
| 500+ | $ 0.0144 | $ 7.20 |
| 1,000+ | $ 0.0141 | $ 14.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C222K4HACAUTO | KEMET | 1206 | 0 | $ 0.0302 | ||
| C1206X222K4HACAUTO | KEMET | 1206 | 0 | $ 0.046 | ||
| C1206C222K4HAC7800 | KEMET | 1206 | 0 | $ 0.0257 | ||
| C1206C222K3HAC7800 | KEMET | 1206 | 0 | $ 0.0199 | ||
| C1206C222K3HACAUTO | KEMET | 1206 | 0 | $ 0.0278 | ||
| C1206X222K3HAC7800 | KEMET | 1206 | 0 | $ 0.0374 | ||
| C1206X222K3HACAUTO | KEMET | 1206 | 0 | $ 0.045 | ||
| C1206C222K5HAC7800 | KEMET | 1206 | 0 | $ 0.021 | ||
| C1206C222K5HACAUTO | KEMET | 1206 | 0 | $ 0.0289 | ||
| C1206X222K5HAC7800 | KEMET | 1206 | 0 | $ 0.0382 | ||
| C1206X222K5HACAUTO | KEMET | 1206 | 0 | $ 0.0458 | ||
| GA1206H222KBXBT31G | VISHAY | 1206 | 0 | $ 0.1244 | ||
| GA1206H222KBXBR31G | VISHAY | 1206 | 0 | $ 0.1244 | ||
| GA1206H222KXXBR31G | VISHAY | 1206 | 0 | $ 0.6047 | ||
| GA1206H222KXXBT31G | VISHAY | 1206 | 0 | $ 0.6274 | ||
| GA1206H222KXABR31G | VISHAY | 1206 | 0 | $ 0.0939 | ||
| GA1206H222KBABR31G | VISHAY | 1206 | 0 | $ 0.1244 | ||
| GA1206H222KBABT31G | VISHAY | 1206 | 0 | $ 0.1244 | ||
| GA1206H222KXABT31G | VISHAY | 1206 | 0 | $ 0.6275 | ||
| C1206C222K1HAC7800 | KEMET | 1206 | 0 | $ 0.0223 |

