VISHAY VJ0603Y823MXJAP
| Manufacturer | |
| MPN | VJ0603Y823MXJAP |
| LCSC Part # | C2213024 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 82nF X7R ±20% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603Y823MXJAP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0384 | $ 0.04 |
| 200+ | $ 0.0149 | $ 2.98 |
| 500+ | $ 0.0144 | $ 7.20 |
| 1,000+ | $ 0.0141 | $ 14.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C823M4RACTU | KEMET | 0603 | 0 | $ 0.0653 | ||
| C0603C823M4RAC7867 | KEMET | 0603 | 0 | $ 0.0821 | ||
| C0603C823M3RACAUTO | KEMET | 0603 | 0 | $ 0.0949 | ||
| 0603J0160823MXT | Knowles | 0603 | 0 | $ 0.0966 | ||
| 0603Y0160823MXT | Knowles | 0603 | 0 | $ 0.1313 | ||
| MA0603XR823M160 | Meritek | 0603 | 0 | $ 0.0159 | ||
| GCM188R71C823MA37J | muRata | 0603 | 0 | $ 0.0837 | ||
| GCM188R71C823MA37D | muRata | 0603 | 0 | $ 0.0751 | ||
| GCM188R71E823MA57D | muRata | 0603 | 0 | $ 0.1294 | ||
| GCM188R71E823MA57J | muRata | 0603 | 0 | $ 0.1075 | ||
| VJ0603Y823MLJAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603Y823MXJPW1BC | VISHAY | 0603 | 0 | $ 0.023 | ||
| VJ0603Y823MXJCW1BC | VISHAY | 0603 | 0 | $ 0.026 | ||
| GA0603Y823MXJAP31G | VISHAY | 0603 | 0 | $ 0.0302 | ||
| GA0603Y823MXJAC31G | VISHAY | 0603 | 0 | $ 0.0302 | ||
| VJ0603Y823MXJAC | VISHAY | 0603 | 0 | $ 0.0384 | ||
| VJ0603Y823MLXAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| GA0603Y823MXXAP31G | VISHAY | 0603 | 0 | $ 0.0302 | ||
| GA0603Y823MXXAC31G | VISHAY | 0603 | 0 | $ 0.0302 | ||
| 0603B823M160CT | Walsin | 0603 | 0 | $ 0.0176 |

