KEMET C0805X331G5HACAUTO
| Manufacturer | |
| MPN | C0805X331G5HACAUTO |
| LCSC Part # | C2212842 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 330pF X8R ±2% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X331G5HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0384 | $ 0.04 |
| 200+ | $ 0.0149 | $ 2.98 |
| 500+ | $ 0.0144 | $ 7.20 |
| 1,000+ | $ 0.0141 | $ 14.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C331G5HAC7800 | KEMET | 0805 | 0 | $ 0.0169 | ||
| C0805X331G5HAC7800 | KEMET | 0805 | 0 | $ 0.0296 | ||
| C0805C331G5HACAUTO | KEMET | 0805 | 0 | $ 0.0337 | ||
| C0805C331G1HAC7800 | KEMET | 0805 | 0 | $ 0.0169 | ||
| C0805C331G1HACAUTO | KEMET | 0805 | 0 | $ 0.0263 | ||
| C0805X331G1HAC7800 | KEMET | 0805 | 0 | $ 0.0379 | ||
| C0805X331G1HACAUTO | KEMET | 0805 | 0 | $ 0.0492 | ||
| C0805C331F5HAC7800 | KEMET | 0805 | 0 | $ 0.0363 | ||
| C0805C331F5HACAUTO | KEMET | 0805 | 0 | $ 0.0434 | ||
| C0805X331F5HAC7800 | KEMET | 0805 | 0 | $ 0.0622 | ||
| C0805X331F5HACAUTO | KEMET | 0805 | 0 | $ 0.065 | ||
| C0805C331F1HAC7800 | KEMET | 0805 | 0 | $ 0.0375 | ||
| C0805C331F1HACAUTO | KEMET | 0805 | 0 | $ 0.0434 | ||
| C0805X331F1HAC7800 | KEMET | 0805 | 0 | $ 0.0622 | ||
| C0805X331F1HACAUTO | KEMET | 0805 | 0 | $ 0.065 | ||
| C0805C331K5HAC7800 | KEMET | 0805 | 0 | $ 0.01 | ||
| C0805C331M5HAC7800 | KEMET | 0805 | 0 | $ 0.01 | ||
| C0805C331J5HAC7800 | KEMET | 0805 | 0 | $ 0.0104 | ||
| C0805X331K5HAC7800 | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805X331M5HAC7800 | KEMET | 0805 | 0 | $ 0.0174 |

