TDK CGA3E2X8R1H472M080AE
| Manufacturer | |
| MPN | CGA3E2X8R1H472M080AE |
| LCSC Part # | C2212498 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.7nF X8R ±20% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | TDK CGA3E2X8R1H472M080AE |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0363 | $ 0.04 |
| 200+ | $ 0.0141 | $ 2.82 |
| 500+ | $ 0.0136 | $ 6.80 |
| 1,000+ | $ 0.0134 | $ 13.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C2212498 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM188R91H472KA37D | muRata | 0603 | 6,760 | $ 0.0258 | ||
| GCM188R91H472MA37D | muRata | 0603 | 0 | $ 0.0554 | ||
| GCM188R92A472MA37D | muRata | 0603 | 0 | $ 0.0622 | ||
| GCM188R92A472MA37J | muRata | 0603 | 0 | $ 0.0545 | ||
| C1608X8R1H472M080AE | TDK | 0603 | 0 | $ 0.0382 | ||
| C1608X8R1H472M080AA | TDK | 0603 | 0 | $ 0.0134 | ||
| CGA3E2X8R1H472M080AD | TDK | 0603 | 0 | $ 0.0552 | ||
| CGA3E2X8R1H472M080AA | TDK | 0603 | 0 | $ 0.0144 | ||
| CGA3E2X8R2A472M080AA | TDK | 0603 | 0 | $ 0.0156 | ||
| CGA3E2X8R2A472M080AD | TDK | 0603 | 0 | $ 0.0431 | ||
| CGA3E2X8R2A472M080AE | TDK | 0603 | 0 | $ 0.0447 | ||
| C1608X8R2A472M080AA | TDK | 0603 | 0 | $ 0.015 | ||
| C1608X8R2A472M080AE | TDK | 0603 | 0 | $ 0.0454 | ||
| GA0603H472MXAAC31G | VISHAY | 0603 | 0 | $ 0.042 | ||
| GA0603H472MXAAP31G | VISHAY | 0603 | 0 | $ 0.042 | ||
| GA0603H472MBAAR31G | VISHAY | 0603 | 0 | $ 0.051 | ||
| C0603C472K5HACTU | KEMET | 0603 | 0 | $ 0.0136 | ||
| GCJ188R91H472KA01D | muRata | 0603 | 0 | $ 0.0342 | ||
| GCM188R91H472KA37J | muRata | 0603 | 0 | $ 0.0317 | ||
| CGA3E2X8R1H472K080AE | TDK | 0603 | 0 | $ 0.0182 |

