API Delevan ER1025-43JP
| Manufacturer | |
| MPN | ER1025-43JP |
| LCSC Part # | C22121147 |
| Packaging | - |
| Customer # | |
| Key Attributes | 130mA 9.1uH ±5% 3.7Ω Molded RF inductor Fixed Inductors |
| Datasheet | API Delevan ER1025-43JP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 130mA | |
| Inductance | 9.1uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 3.7Ω | |
| Type | Molded RF inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 130mA |
| Type | Description | |
|---|---|---|
| Inductance | 9.1uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 3.7Ω | |
| Type | Molded RF inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0953 | $ 8.10 |
| 200+ | $ 3.2315 | $ 646.30 |
| 500+ | $ 3.1228 | $ 1561.40 |
| 1,000+ | $ 3.0692 | $ 3069.20 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 130mA | |
| Inductance | 9.1uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 3.7Ω | |
| Type | Molded RF inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 130mA |
| Type | Description | |
|---|---|---|
| Inductance | 9.1uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 3.7Ω | |
| Type | Molded RF inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

