VISHAY GA0805Y683KXBBR31G
| Manufacturer | |
| MPN | GA0805Y683KXBBR31G |
| LCSC Part # | C2212064 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 68nF X7R ±10% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA0805Y683KXBBR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0364 | $ 0.04 |
| 200+ | $ 0.0141 | $ 2.82 |
| 500+ | $ 0.0136 | $ 6.80 |
| 1,000+ | $ 0.0134 | $ 13.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM21BR72A683KA37L | muRata | 0805 | 6,520 | $ 0.0414 | ||
| 0805B683K101NT | FH | 0805 | 3,700 | $ 0.0434 | ||
| TCC0805X7R683K101DT | CCTC | 0805 | 1,450 | $ 0.0131 | ||
| 0805B683K101CT | Walsin | 0805 | 50 | $ 0.0112 | ||
| C0805C683K1RACAUTO | KEMET | 0805 | 0 | $ 0.091 | ||
| C0805F683K1RACAUTO | KEMET | 0805 | 0 | $ 0.1364 | ||
| C0805F683K1RAC7800 | KEMET | 0805 | 0 | $ 0.0794 | ||
| C0805X683K1RACAUTO | KEMET | 0805 | 0 | $ 0.0905 | ||
| C0805C683K1REC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C683K1REC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C683K1RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C683K1RECAUTO | KEMET | 0805 | 0 | $ 0.047 | ||
| C0805X683K1REC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| GCM21BR72A683KA37K | muRata | 0805 | 0 | $ 0.0516 | ||
| GCJ21BR72A683KA01L | muRata | 0805 | 0 | $ 0.0523 | ||
| CL21B683KCCWPNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0485 | ||
| VJ0805Y683KLBAJ32 | VISHAY | 0805 | 0 | $ 0.8227 | ||
| GA0805Y683KBBBR31G | VISHAY | 0805 | 0 | $ 0.0435 | ||
| CC0805KKX7R0BB683 | YAGEO | 0805 | 0 | $ 0.0179 | ||
| AC0805KKX7R0BB683 | YAGEO | 0805 | 0 | $ 0.0188 |

