KEMET C0603C152K3GEC7867
| Manufacturer | |
| MPN | C0603C152K3GEC7867 |
| LCSC Part # | C2211994 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.5nF C0G ±10% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C152K3GEC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0375 | $ 0.04 |
| 200+ | $ 0.0145 | $ 2.90 |
| 500+ | $ 0.014 | $ 7.00 |
| 1,000+ | $ 0.0138 | $ 13.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X152K3GEC7867 | KEMET | 0603 | 0 | $ 0.0373 | ||
| C0603C152K3GECAUTO | KEMET | 0603 | 0 | $ 0.0439 | ||
| C0603X152K3GECAUTO | KEMET | 0603 | 0 | $ 0.0437 | ||
| C0603C152K5GACAUTO | KEMET | 0603 | 0 | $ 0.1415 | ||
| C0603C152K5GAC7867 | KEMET | 0603 | 0 | $ 0.1105 | ||
| C0603C152K5GEC7867 | KEMET | 0603 | 0 | $ 0.0375 | ||
| C0603X152K5GEC7867 | KEMET | 0603 | 0 | $ 0.0373 | ||
| C0603C152K5GECAUTO | KEMET | 0603 | 0 | $ 0.0439 | ||
| C0603X152K5GECAUTO | KEMET | 0603 | 0 | $ 0.0437 | ||
| C0603C152K1GEC7867 | KEMET | 0603 | 0 | $ 0.0375 | ||
| C0603X152K1GEC7867 | KEMET | 0603 | 0 | $ 0.0373 | ||
| C0603C152K1GECAUTO | KEMET | 0603 | 0 | $ 0.0439 | ||
| C0603X152K1GECAUTO | KEMET | 0603 | 0 | $ 0.0437 | ||
| 0603Y0250152KCT | Knowles | 0603 | 0 | $ 0.1477 | ||
| 0603Y0500152KCT | Knowles | 0603 | 0 | $ 0.1238 | ||
| 0603Y0630152KCT | Knowles | 0603 | 0 | $ 0.1238 | ||
| MA0603CG152K250 | Meritek | 0603 | 0 | $ 0.0238 | ||
| MA0603CG152K500 | Meritek | 0603 | 0 | $ 0.0238 | ||
| C0603C0G500-152KNP | Venkel | 0603 | 0 | $ 0.0126 | ||
| 0603N152K500CT | Walsin | 0603 | 0 | $ 0.0129 |

