Infineon DD1000S33HE3
| Manufacturer | |
| MPN | DD1000S33HE3 |
| LCSC Part # | C22119719 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 Independent 1kA 3.3kV Diode Arrays RoHS |
| Datasheet | Infineon DD1000S33HE3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 1kA | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 3.3kV | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Diode Configuration | 2 Independent |
| Type | Description | |
|---|---|---|
| Current - Rectified | 1kA | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 3.3kV | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1215.364 | $ 1215.36 |
| 200+ | $ 1141.4707 | $ 228294.14 |
| 500+ | $ 1103.3261 | $ 551663.05 |
| 1,000+ | $ 1084.479 | $ 1084479.00 |
Standard Packaging2/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 1kA | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 3.3kV | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Diode Configuration | 2 Independent |
| Type | Description | |
|---|---|---|
| Current - Rectified | 1kA | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 3.3kV | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

