KEMET C1206X130J5HAC7800
| Manufacturer | |
| MPN | C1206X130J5HAC7800 |
| LCSC Part # | C2211834 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 13pF X8R ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X130J5HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 13pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 13pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0366 | $ 0.04 |
| 200+ | $ 0.0142 | $ 2.84 |
| 500+ | $ 0.0137 | $ 6.85 |
| 1,000+ | $ 0.0135 | $ 13.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 13pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 13pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C130J5HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206X130J5HACAUTO | KEMET | 1206 | 0 | $ 0.0443 | ||
| C1206C130J5HACAUTO | KEMET | 1206 | 0 | $ 0.034 | ||
| C1206C130J1HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206C130J1HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206X130J1HAC7800 | KEMET | 1206 | 0 | $ 0.0366 | ||
| C1206X130J1HACAUTO | KEMET | 1206 | 0 | $ 0.1209 | ||
| C1206C130G5HAC7800 | KEMET | 1206 | 0 | $ 0.0323 | ||
| C1206C130G5HACAUTO | KEMET | 1206 | 0 | $ 0.0397 | ||
| C1206X130G5HAC7800 | KEMET | 1206 | 0 | $ 0.0612 | ||
| C1206X130G5HACAUTO | KEMET | 1206 | 0 | $ 0.0641 | ||
| C1206X130G1HAC7800 | KEMET | 1206 | 0 | $ 0.0612 | ||
| C1206X130G1HACAUTO | KEMET | 1206 | 0 | $ 0.0641 | ||
| C1206C130G1HACAUTO | KEMET | 1206 | 0 | $ 0.0508 | ||
| C1206C130G1HAC7800 | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206C130F5HACAUTO | KEMET | 1206 | 0 | $ 0.07 | ||
| C1206C130F5HAC7800 | KEMET | 1206 | 0 | $ 0.0707 | ||
| C1206X130F5HAC7800 | KEMET | 1206 | 0 | $ 0.1097 | ||
| C1206X130F5HACAUTO | KEMET | 1206 | 0 | $ 0.3642 | ||
| C1206C130F1HACAUTO | KEMET | 1206 | 0 | $ 0.07 |

