Luminus Devices CXM-6-24-90-36-TA60-F7-2
| Manufacturer | |
| MPN | CXM-6-24-90-36-TA60-F7-2 |
| LCSC Part # | C22117574 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CXM-6-24-90-36-TA60-F7-2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High luminous flux output and typical efficacy
- Typical values exceeding 690 lumens and 138 lm/W at 3000K, 90CRI, Tj = 85℃
- CCT range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- 3-step and 2-step MacAdam ellipse color binning standard
- Excellent optical emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Applications
AI Translation
- Spot lights / Track lights
- Downlights
- Shop lighting
- Hotel lighting
- Architectural & professional lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5126 | $ 1.51 |
| 200+ | $ 0.6035 | $ 120.70 |
| 500+ | $ 0.583 | $ 291.50 |
| 1,000+ | $ 0.5736 | $ 573.60 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High luminous flux output and typical efficacy
- Typical values exceeding 690 lumens and 138 lm/W at 3000K, 90CRI, Tj = 85℃
- CCT range: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- 3-step and 2-step MacAdam ellipse color binning standard
- Excellent optical emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Applications
AI Translation
- Spot lights / Track lights
- Downlights
- Shop lighting
- Hotel lighting
- Architectural & professional lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

