Luminus Devices CXM-32-50-80-54-TC60-F7-3
| Manufacturer | |
| MPN | CXM-32-50-80-54-TC60-F7-3 |
| LCSC Part # | C22117572 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24960lm 5000K 80 120° 120W 50.2V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CXM-32-50-80-54-TC60-F7-3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 24960lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 120W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50.2V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 24960lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 120W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50.2V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Introduction
Luminus' Chip-on-Board (COB) LED series consistently delivers the highest lumen performance and optimal color quality. With performance improvements spanning more than five generations of COB products, Luminus has developed a comprehensive understanding of the directional light source lighting market, establishing itself as the preferred COB manufacturer for the most demanding lighting manufacturers. Luminus COB LEDs are designed from the ground up and are among the most reliable light sources in the world today. Its COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications, and all COB products maintain IEC-62031 safety ratings. In addition, all LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury. Every Luminus LED undergoes comprehensive testing to ensure it meets customers' high quality standards for their products.
Features
- High lumen output with typically high efficacy
- Exceeds 18720 lm, 155 LPW at 3000K, 90CRI, Tj = 85ºC
- Exceeds 8480 lm, 162 LPW at 5000K, 90CRI, Tj = 85ºC
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- 3 SDCM binning standard, 2 SDCM binning standard
- Excellent luminous emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Applications
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Accent Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.4481 | $ 31.45 |
| 200+ | $ 12.5484 | $ 2509.68 |
| 500+ | $ 12.1287 | $ 6064.35 |
| 1,000+ | $ 11.9219 | $ 11921.90 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 24960lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | 120W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50.2V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 24960lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 120W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50.2V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Introduction
Luminus' Chip-on-Board (COB) LED series consistently delivers the highest lumen performance and optimal color quality. With performance improvements spanning more than five generations of COB products, Luminus has developed a comprehensive understanding of the directional light source lighting market, establishing itself as the preferred COB manufacturer for the most demanding lighting manufacturers. Luminus COB LEDs are designed from the ground up and are among the most reliable light sources in the world today. Its COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications, and all COB products maintain IEC-62031 safety ratings. In addition, all LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury. Every Luminus LED undergoes comprehensive testing to ensure it meets customers' high quality standards for their products.
Features
- High lumen output with typically high efficacy
- Exceeds 18720 lm, 155 LPW at 3000K, 90CRI, Tj = 85ºC
- Exceeds 8480 lm, 162 LPW at 5000K, 90CRI, Tj = 85ºC
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- 3 SDCM binning standard, 2 SDCM binning standard
- Excellent luminous emission uniformity and angular color consistency
- Superior thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- ENEC certified
Applications
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Accent Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

