VISHAY VJ0805A150GXJPW1BC
| Manufacturer | |
| MPN | VJ0805A150GXJPW1BC |
| LCSC Part # | C2211726 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 15pF C0G ±2% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805A150GXJPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0362 | $ 0.04 |
| 200+ | $ 0.0141 | $ 2.82 |
| 500+ | $ 0.0136 | $ 6.80 |
| 1,000+ | $ 0.0133 | $ 13.30 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C150G4GACTU | KEMET | 0805 | 0 | $ 0.1246 | ||
| C0805C150G4GAC7800 | KEMET | 0805 | 0 | $ 0.1566 | ||
| C0805C150G5GAC7800 | KEMET | 0805 | 0 | $ 0.1136 | ||
| CBR08C150G5GAC | KEMET | 0805 | 0 | $ 0.1926 | ||
| MA0805CG150G160 | Meritek | 0805 | 0 | $ 0.0338 | ||
| MA0805CG150G250 | Meritek | 0805 | 0 | $ 0.0338 | ||
| VJ0805A150GXJCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805A150GXXPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805A150GXXCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805D150GLXAC | VISHAY | 0805 | 0 | $ 0.4677 | ||
| VJ0805D150GLXAJ | VISHAY | 0805 | 0 | $ 0.4677 | ||
| VJ0805D150GXXAP | VISHAY | 0805 | 0 | $ 0.4677 | ||
| VJ0805D150GXXAJ | VISHAY | 0805 | 0 | $ 0.4677 | ||
| VJ0805D150GXXAC | VISHAY | 0805 | 0 | $ 0.4677 | ||
| VJ0805A150GLAAJ32 | VISHAY | 0805 | 0 | $ 0.5495 | ||
| VJ0805A150GXAPW1BC | VISHAY | 0805 | 0 | $ 0.0309 | ||
| VJ0805A150GXACW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805A150GXAMP | VISHAY | 0805 | 0 | $ 0.2068 | ||
| 0805N150G160CT | Walsin | 0805 | 0 | $ 0.0168 | ||
| 0805N150G250CT | Walsin | 0805 | 0 | $ 0.0168 |

