VISHAY GA0805A5R6CXABC31G
| Manufacturer | |
| MPN | GA0805A5R6CXABC31G |
| LCSC Part # | C2211618 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.6pF C0G 50V 0805 Ceramic Capacitors |
| Datasheet | VISHAY GA0805A5R6CXABC31G |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0345 | $ 0.03 |
| 200+ | $ 0.0134 | $ 2.68 |
| 500+ | $ 0.0129 | $ 6.45 |
| 1,000+ | $ 0.0127 | $ 12.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FN21N5R6D500PAG | PSA | 0805 | 7,650 | $ 0.0109 | ||
| 0805CG5R6C500NT | FH | 0805 | 5,400 | $ 0.0099 | ||
| C0805C569C5GACTU | KEMET | 0805 | 0 | $ 0.0772 | ||
| C0805C569D5GALTU | KEMET | 0805 | 0 | $ 0.0527 | ||
| CL21C5R6CBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0191 | ||
| VJ0805A5R6CLAAJ32 | VISHAY | 0805 | 0 | $ 0.9704 | ||
| VJ0805A5R6BLAAJ32 | VISHAY | 0805 | 0 | $ 1.8693 | ||
| VJ0805A5R6DXACW1BC | VISHAY | 0805 | 0 | $ 0.0375 | ||
| VJ0805D5R6BXAAC | VISHAY | 0805 | 0 | $ 0.761 | ||
| VJ0805A5R6BXAPW1BC | VISHAY | 0805 | 0 | $ 0.0448 | ||
| GA0805A5R6DXABP31G | VISHAY | 0805 | 0 | $ 0.0285 | ||
| GA0805A5R6DXABC31G | VISHAY | 0805 | 0 | $ 0.0285 | ||
| VJ0805A5R6CXACW1BC | VISHAY | 0805 | 0 | $ 0.0207 | ||
| GA0805A5R6DBABR31G | VISHAY | 0805 | 0 | $ 0.0372 | ||
| GA0805A5R6CBABR31G | VISHAY | 0805 | 0 | $ 0.0421 | ||
| VJ0805A5R6CXAPW1BC | VISHAY | 0805 | 0 | $ 0.029 | ||
| VJ0805A5R6BXACW1BC | VISHAY | 0805 | 0 | $ 0.0496 | ||
| TCC0805COG5R6C500BT | CCTC | 0805 | 0 | $ 0.0069 | ||
| TCC0805COG5R6D500BT | CCTC | 0805 | 0 | $ 0.0077 | ||
| FN21N5R6C500PAG | PSA | 0805 | 0 | $ 0.0135 |

