KEMET C0805X169C5HACAUTO
| Manufacturer | |
| MPN | C0805X169C5HACAUTO |
| LCSC Part # | C2211388 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.6pF X8R 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X169C5HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0282 | $ 0.03 |
| 200+ | $ 0.0109 | $ 2.18 |
| 500+ | $ 0.0105 | $ 5.25 |
| 1,000+ | $ 0.0104 | $ 10.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C169C5HAC7800 | KEMET | 0805 | 0 | $ 0.011 | ||
| C0805C169D5HAC7800 | KEMET | 0805 | 0 | $ 0.0088 | ||
| C0805C169B5HAC7800 | KEMET | 0805 | 0 | $ 0.018 | ||
| C0805X169C5HAC7800 | KEMET | 0805 | 0 | $ 0.0193 | ||
| C0805C169C5HACAUTO | KEMET | 0805 | 0 | $ 0.0188 | ||
| C0805X169D5HAC7800 | KEMET | 0805 | 0 | $ 0.0167 | ||
| C0805X169D5HACAUTO | KEMET | 0805 | 0 | $ 0.0268 | ||
| C0805X169B5HACAUTO | KEMET | 0805 | 0 | $ 0.0414 | ||
| C0805C169B5HACAUTO | KEMET | 0805 | 0 | $ 0.0351 | ||
| C0805X169B5HAC7800 | KEMET | 0805 | 0 | $ 0.0417 | ||
| C0805C169D5HACAUTO | KEMET | 0805 | 0 | $ 0.0469 | ||
| C0805C169C1HAC7800 | KEMET | 0805 | 0 | $ 0.011 | ||
| C0805C169D1HAC7800 | KEMET | 0805 | 0 | $ 0.0088 | ||
| C0805C169B1HAC7800 | KEMET | 0805 | 0 | $ 0.018 | ||
| C0805C169D1HACAUTO | KEMET | 0805 | 0 | $ 0.0172 | ||
| C0805X169C1HAC7800 | KEMET | 0805 | 0 | $ 0.0193 | ||
| C0805C169C1HACAUTO | KEMET | 0805 | 0 | $ 0.0188 | ||
| C0805X169D1HAC7800 | KEMET | 0805 | 0 | $ 0.0167 | ||
| C0805X169C1HACAUTO | KEMET | 0805 | 0 | $ 0.0282 | ||
| C0805C169B1HACAUTO | KEMET | 0805 | 0 | $ 0.0274 |

