Bridgelux BXRC-30C4001-B-83
| Manufacturer | |
| MPN | BXRC-30C4001-B-83 |
| LCSC Part # | C22112829 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Bridgelux BXRC-30C4001-B-83 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Vero series represents a revolutionary advancement in COB light source technology and innovation, simplifying luminaire design and manufacturing processes. Vero COB LED arrays are available in four LES configurations, designed to deliver greater flexibility and reliability across a wide current range. Vero arrays offer increased lumen density for superior beam control and precision illumination, with 2 and 3 SDCM color control standards providing clean, consistent, and uniform lighting. Vero products include an onboard connector port for solder-free electrical interconnection, along with simplified mounting features for easy plug-and-play installation.
Features
- On-board connector port
- Top-side part number marking
- Typical efficacy of 180 lm/W, 3000K, 80 CRI
- Reliable operation up to 3x nominal current with 30% more lumens per LES size
- Wide CCT options (2700K – 6500K) with minimum CRI options of 70, 80, and 90
- Uniform, high-quality illumination
- 2 and 3 SDCM binning options (2700K – 4000K)
- Forward voltage bin code (back-side marking)
- Thermal isolation pad
- 10-year warranty
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.9557 | $ 10.96 |
| 200+ | $ 4.3721 | $ 874.42 |
| 500+ | $ 4.2254 | $ 2112.70 |
| 1,000+ | $ 4.1544 | $ 4154.40 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Vero series represents a revolutionary advancement in COB light source technology and innovation, simplifying luminaire design and manufacturing processes. Vero COB LED arrays are available in four LES configurations, designed to deliver greater flexibility and reliability across a wide current range. Vero arrays offer increased lumen density for superior beam control and precision illumination, with 2 and 3 SDCM color control standards providing clean, consistent, and uniform lighting. Vero products include an onboard connector port for solder-free electrical interconnection, along with simplified mounting features for easy plug-and-play installation.
Features
- On-board connector port
- Top-side part number marking
- Typical efficacy of 180 lm/W, 3000K, 80 CRI
- Reliable operation up to 3x nominal current with 30% more lumens per LES size
- Wide CCT options (2700K – 6500K) with minimum CRI options of 70, 80, and 90
- Uniform, high-quality illumination
- 2 and 3 SDCM binning options (2700K – 4000K)
- Forward voltage bin code (back-side marking)
- Thermal isolation pad
- 10-year warranty
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

