KEMET C0603C101M4GACTU
| Manufacturer | |
| MPN | C0603C101M4GACTU |
| LCSC Part # | C2210774 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100pF C0G ±20% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C101M4GACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0343 | $ 0.03 |
| 200+ | $ 0.0133 | $ 2.66 |
| 500+ | $ 0.0128 | $ 6.40 |
| 1,000+ | $ 0.0126 | $ 12.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C101M4GALTU | KEMET | 0603 | 0 | $ 0.0667 | ||
| C0603C101M4GAC7867 | KEMET | 0603 | 0 | $ 0.0431 | ||
| C0603C101M4GAL7867 | KEMET | 0603 | 0 | $ 0.0839 | ||
| C0603C101M3GACTU | KEMET | 0603 | 0 | $ 0.0429 | ||
| C0603C101M3GAC7867 | KEMET | 0603 | 0 | $ 0.054 | ||
| C0603C101M5GACTU | KEMET | 0603 | 0 | $ 0.011 | ||
| C0603C101M5GALTU | KEMET | 0603 | 0 | $ 0.0667 | ||
| C0603C101M5GAC7867 | KEMET | 0603 | 0 | $ 0.0127 | ||
| C0603C101M5GAL7867 | KEMET | 0603 | 0 | $ 0.0839 | ||
| CX0603MRNPO9BB101 | PULSE | 0603 | 0 | $ 0.1476 | ||
| VJ0603D101MLXAJ | VISHAY | 0603 | 0 | $ 0.1003 | ||
| VJ0603D101MXXAT | VISHAY | 0603 | 0 | $ 0.1003 | ||
| VJ0603D101MXAAJ | VISHAY | 0603 | 0 | $ 0.1003 | ||
| VJ0603D101MLAAT | VISHAY | 0603 | 0 | $ 0.1003 | ||
| VJ0603D101MLAAR | VISHAY | 0603 | 0 | $ 0.1003 | ||
| VJ0603D101MXAAT | VISHAY | 0603 | 0 | $ 0.1003 | ||
| VJ0603D101MXBAJ | VISHAY | 0603 | 0 | $ 0.1025 | ||
| VJ0603D101MXBAR | VISHAY | 0603 | 0 | $ 0.1025 | ||
| VJ0603D101MLBAR | VISHAY | 0603 | 0 | $ 0.1025 | ||
| VJ0603D101MLBAT | VISHAY | 0603 | 0 | $ 0.1025 |

