LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nextron Z-231011834106

Manufacturer
NextronAsian Brands
MPN
Z-231011834106
LCSC Part #
C221069
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH 34POS 2.54mm
DatasheetNextron Z-231011834106
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerNextron
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x17P
Row spacing2.54mm
Height Above Board9.1mm
Number of PINs Per Row17
Voltage Rating250V
colourGray
Number of Rows2
Operating Temperature-40℃~+105℃
Connector TypeIDC Header
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Contact MaterialBrass
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.