ABLIC S-1318C30-A4T2U4
| Manufacturer | |
| MPN | S-1318C30-A4T2U4 |
| LCSC Part # | C22105576 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3V Positive Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ABLIC S-1318C30-A4T2U4 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | - | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 95nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | - | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 95nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-1318 Series, developed by using the CMOS technology, is a positive voltage regulator IC, which features super low current consumption and low dropout voltage. This IC has low current consumption of 95 nA typ. and high-accuracy output voltage of ±1.0%. It is most suitable for use in portable equipment and battery-powered devices.
Features
AI Translation
- Output voltage: 1.2 V, 1.5 V, 1.8 V, 2.2 V, 2.3 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V
- Input voltage: 1.7 V to 5.5 V
- Output voltage accuracy: ±1.0% (1.2 V output product: ±15 mV) (Ta = +25°C)
- Dropout voltage: 45 mV typ. (2.5 V output product, at IOUT = 10 mA) (Ta = +25°C)
- Current consumption: During operation: 95 nA typ.; During power-off: 2 nA typ.
- Output current: Possible to output 75 mA (1.2 V output product, at VIN ≥ Vour(S) + 1.0 V); Possible to output 100 mA (1.5 V, 1.8 V, 2.2 V, 2.3 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V output product, at VIN ≥ Vour(S) + 1.0 V)
- A ceramic capacitor can be used (1.0 μF or more)
- Limits overcurrent of output transistor
- Ensures long battery life
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Operation temperature range: Ta = -40°C to +85°C
- Built-in overcurrent protection circuit
- Built-in ON / OFF circuit
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for portable communication device, digital camera, and digital audio player
- Constant-voltage power supply for home electric appliance
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8067 | $ 0.81 |
| 200+ | $ 0.323 | $ 64.60 |
| 500+ | $ 0.312 | $ 156.00 |
| 1,000+ | $ 0.3057 | $ 305.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | - | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 95nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | - | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 95nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-1318 Series, developed by using the CMOS technology, is a positive voltage regulator IC, which features super low current consumption and low dropout voltage. This IC has low current consumption of 95 nA typ. and high-accuracy output voltage of ±1.0%. It is most suitable for use in portable equipment and battery-powered devices.
Features
AI Translation
- Output voltage: 1.2 V, 1.5 V, 1.8 V, 2.2 V, 2.3 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V
- Input voltage: 1.7 V to 5.5 V
- Output voltage accuracy: ±1.0% (1.2 V output product: ±15 mV) (Ta = +25°C)
- Dropout voltage: 45 mV typ. (2.5 V output product, at IOUT = 10 mA) (Ta = +25°C)
- Current consumption: During operation: 95 nA typ.; During power-off: 2 nA typ.
- Output current: Possible to output 75 mA (1.2 V output product, at VIN ≥ Vour(S) + 1.0 V); Possible to output 100 mA (1.5 V, 1.8 V, 2.2 V, 2.3 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V output product, at VIN ≥ Vour(S) + 1.0 V)
- A ceramic capacitor can be used (1.0 μF or more)
- Limits overcurrent of output transistor
- Ensures long battery life
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Operation temperature range: Ta = -40°C to +85°C
- Built-in overcurrent protection circuit
- Built-in ON / OFF circuit
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for portable communication device, digital camera, and digital audio player
- Constant-voltage power supply for home electric appliance
C22105576 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

