Nexperia PZU4.7DB2,115
| Manufacturer | |
| MPN | PZU4.7DB2,115 |
| LCSC Part # | C22102307 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 Independent 4.55V~4.75V Single Zener Diodes |
| Datasheet | Nexperia PZU4.7DB2,115 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Diode Configuration | 2 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 2uA@1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 4.55V~4.75V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Diode Configuration | 2 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 2uA@1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 4.55V~4.75V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual isolated general-purpose Zener diodes in SOT353 (SC-88A) ultra-small SMD standard plastic and dark green plastic packages.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: PZSM = 40 W
- Total power dissipation: Ptot ≤ 250 mW
- Tolerance series: B2: approx. ±2 %
- Wide operating voltage range: 2.7 V to 24 V nominal
- Dual isolated diode configuration
- Small standard plastic package for SMT design
- Small dark green halogen-free plastic package for SMT design
- AEC-Q101 qualified
Applications
AI Translation
General Voltage Regulation Function
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1746 | $ 0.17 |
| 200+ | $ 0.0697 | $ 13.94 |
| 500+ | $ 0.0674 | $ 33.70 |
| 1,000+ | $ 0.0662 | $ 66.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Diode Configuration | 2 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 2uA@1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 4.55V~4.75V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Diode Configuration | 2 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 2uA@1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 4.55V~4.75V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual isolated general-purpose Zener diodes in SOT353 (SC-88A) ultra-small SMD standard plastic and dark green plastic packages.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: PZSM = 40 W
- Total power dissipation: Ptot ≤ 250 mW
- Tolerance series: B2: approx. ±2 %
- Wide operating voltage range: 2.7 V to 24 V nominal
- Dual isolated diode configuration
- Small standard plastic package for SMT design
- Small dark green halogen-free plastic package for SMT design
- AEC-Q101 qualified
Applications
AI Translation
General Voltage Regulation Function
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

