KEMET C1210C680K4HAC7800
| Manufacturer | |
| MPN | C1210C680K4HAC7800 |
| LCSC Part # | C2210225 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 68pF X8R ±10% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210C680K4HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 68pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0341 | $ 0.03 |
| 200+ | $ 0.0132 | $ 2.64 |
| 500+ | $ 0.0128 | $ 6.40 |
| 1,000+ | $ 0.0125 | $ 12.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 68pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210X680K4HAC7800 | KEMET | 1210 | 0 | $ 0.0655 | ||
| C1210X680K4HACAUTO | KEMET | 1210 | 0 | $ 0.0681 | ||
| C1210C680K4HACAUTO | KEMET | 1210 | 0 | $ 0.0531 | ||
| C1210C680K3HAC7800 | KEMET | 1210 | 0 | $ 0.0341 | ||
| C1210C680K3HACAUTO | KEMET | 1210 | 0 | $ 0.0414 | ||
| C1210X680K3HAC7800 | KEMET | 1210 | 0 | $ 0.0644 | ||
| C1210X680K3HACAUTO | KEMET | 1210 | 0 | $ 0.0671 | ||
| C1210C680K5HAC7800 | KEMET | 1210 | 0 | $ 0.0341 | ||
| C1210C680K5HACAUTO | KEMET | 1210 | 0 | $ 0.0414 | ||
| C1210X680K5HAC7800 | KEMET | 1210 | 0 | $ 0.0655 | ||
| C1210X680K5HACAUTO | KEMET | 1210 | 0 | $ 0.0681 | ||
| C1210C680K1HAC7800 | KEMET | 1210 | 0 | $ 0.0341 | ||
| C1210C680K1HACAUTO | KEMET | 1210 | 0 | $ 0.0414 | ||
| C1210X680K1HACAUTO | KEMET | 1210 | 0 | $ 0.0671 | ||
| C1210X680K1HAC7800 | KEMET | 1210 | 0 | $ 0.0644 | ||
| C1210C680J4HACAUTO | KEMET | 1210 | 0 | $ 0.0427 | ||
| C1210X680J4HAC7800 | KEMET | 1210 | 0 | $ 0.0685 | ||
| C1210X680J4HACAUTO | KEMET | 1210 | 0 | $ 0.0709 | ||
| C1210C680J4HAC7800 | KEMET | 1210 | 0 | $ 0.0433 | ||
| C1210C680J3HAC7800 | KEMET | 1210 | 0 | $ 0.0354 |

