Nextron Z-S230323150M2BST1
| Manufacturer | NextronAsian Brands |
| MPN | Z-S230323150M2BST1 |
| LCSC Part # | C221019 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER SMD 50POS 1.27mm |
| Datasheet | Nextron Z-S230323150M2BST1 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Nextron | |
| Packaging | SMD,P=1.27mm | |
| Number of Positions or Pins | 2x25P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 1.27mm | |
| Height Above Board | 8.51mm | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 25 | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Current Rating | 1.75A | |
| Contact Material | Brass | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Nextron | |
| Packaging | SMD,P=1.27mm | |
| Number of Positions or Pins | 2x25P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 1.27mm | |
| Height Above Board | 8.51mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Number of PINs Per Row | 25 | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Current Rating | 1.75A | |
| Contact Material | Brass | |
| Mounting Type | Surface Mount,Vertical |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Nextron | |
| Packaging | SMD,P=1.27mm | |
| Number of Positions or Pins | 2x25P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 1.27mm | |
| Height Above Board | 8.51mm | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 25 | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Current Rating | 1.75A | |
| Contact Material | Brass | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Nextron | |
| Packaging | SMD,P=1.27mm | |
| Number of Positions or Pins | 2x25P | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 1.27mm | |
| Height Above Board | 8.51mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Number of PINs Per Row | 25 | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Current Rating | 1.75A | |
| Contact Material | Brass | |
| Mounting Type | Surface Mount,Vertical |
Help & FeedbackShow similar products (0) >
C221019 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



