KEMET PEH532RCE4100M2S
| Manufacturer | |
| MPN | PEH532RCE4100M2S |
| LCSC Part # | C22100548 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200V ±20% 1000uF 140mΩ@100Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET PEH532RCE4100M2S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 1.8A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 140mΩ@100Hz | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.8A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 140mΩ@100Hz | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5334 | $ 5.53 |
| 300+ | $ 2.2093 | $ 662.79 |
| 600+ | $ 2.1353 | $ 1281.18 |
| 900+ | $ 2.0991 | $ 1889.19 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 1.8A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 140mΩ@100Hz | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.8A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 140mΩ@100Hz | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PEH532RCE4100M2 | KEMET | - | 0 | $ 5.4876 | ||
| PEH506RCE4100M2 | KEMET | - | 0 | $ 5.3843 | ||
| ELH108M200AS4AA | KEMET | - | 0 | $ 3.067 | ||
| ELG108M200AS5AA | KEMET | - | 0 | $ 3.5379 | ||
| ELH108M200AS3AA | KEMET | - | 0 | $ 3.135 | ||
| ELG108M180AS4AA | KEMET | - | 0 | $ 4.1671 | ||
| E36D201HPN102MA54U | NCC | Screw Terminals,D35xL54mm | 0 | $ 17.365 | ||
| E36D201LPN102MA54U | NCC | Screw Terminals,D35xL54mm | 0 | $ 17.4028 | ||
| MAL210422102E3 | VISHAY | Screw Terminals,D35xL86.7mm | 0 | $ 22.2399 | ||
| MAL210462102E3 | VISHAY | Screw Terminals,D35xL86.7mm | 0 | $ 22.2399 |

