KEMET C1206X160K8HAC7800
| Manufacturer | |
| MPN | C1206X160K8HAC7800 |
| LCSC Part # | C2209819 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 16pF X8R ±10% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X160K8HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 16pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 16pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0352 | $ 0.04 |
| 200+ | $ 0.0137 | $ 2.74 |
| 500+ | $ 0.0132 | $ 6.60 |
| 1,000+ | $ 0.013 | $ 13.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 16pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 16pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C160K8HACAUTO | KEMET | 1206 | 0 | $ 0.027 | ||
| C1206X160K8HACAUTO | KEMET | 1206 | 0 | $ 0.0441 | ||
| C1206C160K8HAC7800 | KEMET | 1206 | 0 | $ 0.0216 | ||
| C1206C160K4HAC7800 | KEMET | 1206 | 0 | $ 0.0176 | ||
| C1206C160K4HACAUTO | KEMET | 1206 | 0 | $ 0.027 | ||
| C1206X160K4HAC7800 | KEMET | 1206 | 0 | $ 0.0351 | ||
| C1206X160K4HACAUTO | KEMET | 1206 | 0 | $ 0.0439 | ||
| C1206C160K3HAC7800 | KEMET | 1206 | 0 | $ 0.0218 | ||
| C1206C160K3HACAUTO | KEMET | 1206 | 0 | $ 0.0274 | ||
| C1206X160K3HACAUTO | KEMET | 1206 | 0 | $ 0.0431 | ||
| C1206X160K3HAC7800 | KEMET | 1206 | 0 | $ 0.1012 | ||
| C1206C160K5HACAUTO | KEMET | 1206 | 0 | $ 0.0274 | ||
| C1206C160K5HAC7800 | KEMET | 1206 | 0 | $ 0.022 | ||
| C1206X160K5HACAUTO | KEMET | 1206 | 0 | $ 0.0552 | ||
| C1206X160K5HAC7800 | KEMET | 1206 | 0 | $ 0.1012 | ||
| C1206C160K1HAC7800 | KEMET | 1206 | 0 | $ 0.018 | ||
| C1206X160K1HAC7800 | KEMET | 1206 | 0 | $ 0.0354 | ||
| C1206X160K1HACAUTO | KEMET | 1206 | 0 | $ 0.0431 | ||
| C1206C160K1HACAUTO | KEMET | 1206 | 0 | $ 0.0351 | ||
| C1206C160J8HAC7800 | KEMET | 1206 | 0 | $ 0.0186 |

