Luminus Devices MP-7070-T200-40-80
| Manufacturer | |
| MPN | MP-7070-T200-40-80 |
| LCSC Part # | C22096335 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1430lm 4000K 80 120° 36V Natural White -40℃~+105℃ LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices MP-7070-T200-40-80 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1430lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1430lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High luminous efficacy
- Low thermal resistance
- Sulfur resistance for outdoor and horticultural applications
- Compatible with automated pick-and-place equipment
- Compatible with IR reflow soldering process
- RoHS and REACH compliant
Applications
AI Translation
- Outdoor lighting
- Entertainment lighting
- Architectural lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.674 | $ 0.67 |
| 200+ | $ 0.2693 | $ 53.86 |
| 500+ | $ 0.2599 | $ 129.95 |
| 1,000+ | $ 0.2567 | $ 256.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1430lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 1430lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High luminous efficacy
- Low thermal resistance
- Sulfur resistance for outdoor and horticultural applications
- Compatible with automated pick-and-place equipment
- Compatible with IR reflow soldering process
- RoHS and REACH compliant
Applications
AI Translation
- Outdoor lighting
- Entertainment lighting
- Architectural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

