KEMET C1206C472M2RECAUTO
| Manufacturer | |
| MPN | C1206C472M2RECAUTO |
| LCSC Part # | C2209184 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.7nF X7R ±20% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C472M2RECAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0418 | $ 0.04 |
| 200+ | $ 0.0162 | $ 3.24 |
| 500+ | $ 0.0156 | $ 7.80 |
| 1,000+ | $ 0.0154 | $ 15.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C472M2REC7800 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C472M2REC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C472M2RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206C472M2RACTU | KEMET | 1206 | 0 | $ 0.0763 | ||
| C1206X472M2RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X472M2REC7800 | KEMET | 1206 | 0 | $ 0.0823 | ||
| C1206X472M2REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X472M2RECAUTO | KEMET | 1206 | 0 | $ 0.0902 | ||
| 1206Y2000472MXT | Knowles | 1206 | 0 | $ 0.1803 | ||
| 1206Y2000472MET | Knowles | 1206 | 0 | $ 0.2483 | ||
| 1206J2000472MXT | Knowles | 1206 | 0 | $ 0.1676 | ||
| VJ1206Y472MLCAJ32 | VISHAY | 1206 | 0 | $ 0.7991 | ||
| GA1206Y472MXCBT31G | VISHAY | 1206 | 0 | $ 0.039 | ||
| GA1206Y472MXCBR31G | VISHAY | 1206 | 0 | $ 0.039 | ||
| GA1206Y472MBCBT31G | VISHAY | 1206 | 0 | $ 0.0463 | ||
| GA1206Y472MBCBR31G | VISHAY | 1206 | 0 | $ 0.0463 | ||
| VJ1206Y472MXCMP | VISHAY | 1206 | 0 | $ 0.102 | ||
| VJ1206Y472MXCAC | VISHAY | 1206 | 0 | $ 0.102 | ||
| VJ1206Y472MXCMC | VISHAY | 1206 | 0 | $ 0.102 | ||
| VJ1206Y472MXCAP | VISHAY | 1206 | 0 | $ 0.1288 |

