LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC18F4580-I/P

Manufacturer
MPN
PIC18F4580-I/P
LCSC Part #
C220845
Packaging
PDIP-40
Customer #
Key Attributes
PIC 8 Bit 40MHz PDIP-40 Microcontrollers RoHS
DatasheetMICROCHIP PIC18F4580-I/P
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPDIP-40
ADC (Bit)10bit
Number of I/O36
Operating Temperature-40℃~+85℃
Voltage - Supply4.2V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size32KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Power-Managed Modes:
    • Run: CPU on, Peripherals on
    • Idle: CPU off, Peripherals on
    • Sleep: CPU off, Peripherals off
    • Idle mode Currents Down to 6.1 μA Typical
    • Sleep mode Current Down to 0.2 μA Typical
    • Timer1 Oscillator: 1 μA, 32 kHz, 2V
    • Watchdog Timer: 1.7 μA
    • Two-Speed Oscillator Start-up
  • Flexible Oscillator Structure:
    • Four Crystal modes, up to 40 MHz
    • 4x Phase Lock Loop (PLL) – Available for Crystal and Internal Oscillators
    • Two External RC modes, up to 4 MHz
    • Two External Clock modes, up to 40 MHz
    • Internal Oscillator Block:
      • Fast wake from Sleep and Idle, 1 μs typical
      • 8 user-selectable frequencies, from 31 kHz to 8 MHz
      • Provides a complete range of clock speeds, from 31 kHz to 32 MHz when used with PLL
      • User-tunable to compensate for frequency drift
    • Secondary Oscillator using Timer1 @ 32 kHz
    • Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
  • Special Microcontroller Features:
    • C Compiler Optimized Architecture with Optional Extended Instruction Set
    • 100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical
    • 1,000,000 Erase/Write Cycle Data EEPROM Memory Typical
    • Flash/Data EEPROM Retention: >40 Years
    • Self-Programmable under Software Control
    • Priority Levels for Interrupts
    • 8x8 Single-Cycle Hardware Multiplier
    • Extended Watchdog Timer (WDT):
      • Programmable period from 41 ms to 131s
    • Single-Supply 5V In-Circuit Serial Programming™ (ICSP™) via Two Pins