muRata GCM1885C2AR50CA16D
| Manufacturer | |
| MPN | GCM1885C2AR50CA16D |
| LCSC Part # | C2208394 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 0.5pF 100V 0603 |
| Datasheet | muRata GCM1885C2AR50CA16D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0102 | $ 0.51 |
| 500+ | $ 0.01 | $ 5.00 |
| 1,500+ | $ 0.0098 | $ 14.70 |
| 4,000+ | $ 0.0097 | $ 38.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2AR50BA16D | muRata | 0603 | 7,490 | $ 0.1052 | ||
| GRM1885C2AR50CA01D | muRata | 0603 | 750 | $ 0.0206 | ||
| C0603C508B1GACTU | KEMET | 0603 | 0 | $ 0.1642 | ||
| CBR06C508C1GAC | KEMET | 0603 | 0 | $ 0.068 | ||
| CBR06C508B1GAC | KEMET | 0603 | 0 | $ 0.0895 | ||
| CBR06C508A1GAC | KEMET | 0603 | 0 | $ 0.1781 | ||
| C0603C508C1GAC7867 | KEMET | 0603 | 0 | $ 0.1308 | ||
| C0603C508B1GAC7867 | KEMET | 0603 | 0 | $ 0.1783 | ||
| GRM1885C2AR50BA01D | muRata | 0603 | 0 | $ 0.0297 | ||
| GCM1885C2AR50BA16J | muRata | 0603 | 0 | $ 0.0787 | ||
| GRM1885C2AR50WA01D | muRata | 0603 | 0 | $ 0.1914 | ||
| VJ0603A0R5DXBPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| VJ0603A0R5CXBPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| VJ0603A0R5CXBCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603A0R5DXBCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603A0R5BXBCW1BC | VISHAY | 0603 | 0 | $ 0.0493 | ||
| HHV0603G00R5C101NTHJ | Chinocera | 0603 | 0 | $ 0.0067 | ||
| HH18N0R5C101CT | Walsin | 0603 | 0 | $ 0.0105 | ||
| HH18N0R5D101CT | Walsin | 0603 | 0 | $ 0.0105 | ||
| CC0603CRNPO0BNR50 | YAGEO | 0603 | 0 | $ 0.0148 |



