KEMET C0805C752J8HAC7800
| Manufacturer | |
| MPN | C0805C752J8HAC7800 |
| LCSC Part # | C2208277 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 7.5nF X8R ±5% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C752J8HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 7.5nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 7.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0295 | $ 0.03 |
| 200+ | $ 0.0115 | $ 2.30 |
| 500+ | $ 0.0111 | $ 5.55 |
| 1,000+ | $ 0.0108 | $ 10.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 7.5nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 7.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X752J8HAC7800 | KEMET | 0805 | 0 | $ 0.0336 | ||
| C0805C752J8HACAUTO | KEMET | 0805 | 0 | $ 0.037 | ||
| C0805X752J8HACAUTO | KEMET | 0805 | 0 | $ 0.0425 | ||
| C0805C752J4HAC7800 | KEMET | 0805 | 0 | $ 0.0223 | ||
| C0805X752J4HAC7800 | KEMET | 0805 | 0 | $ 0.0294 | ||
| C0805C752J4HACAUTO | KEMET | 0805 | 0 | $ 0.0301 | ||
| C0805X752J4HACAUTO | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C752G8HAC7800 | KEMET | 0805 | 0 | $ 0.0498 | ||
| C0805C752G8HACAUTO | KEMET | 0805 | 0 | $ 0.0562 | ||
| C0805X752G8HACAUTO | KEMET | 0805 | 0 | $ 0.0656 | ||
| C0805X752G8HAC7800 | KEMET | 0805 | 0 | $ 0.057 | ||
| C0805C752G4HACAUTO | KEMET | 0805 | 0 | $ 0.0423 | ||
| C0805X752G4HACAUTO | KEMET | 0805 | 0 | $ 0.0695 | ||
| C0805C752G4HAC7800 | KEMET | 0805 | 0 | $ 0.0429 | ||
| C0805X752G4HAC7800 | KEMET | 0805 | 0 | $ 0.1424 | ||
| C0805X752F8HACAUTO | KEMET | 0805 | 0 | $ 0.1124 | ||
| C0805C752F8HACAUTO | KEMET | 0805 | 0 | $ 0.1066 | ||
| C0805C752F8HAC7800 | KEMET | 0805 | 0 | $ 0.1396 | ||
| C0805X752F8HAC7800 | KEMET | 0805 | 0 | $ 0.2878 | ||
| C0805C752F4HAC7800 | KEMET | 0805 | 0 | $ 0.068 |

