KEMET C0805X911G8HAC7800
| Manufacturer | |
| MPN | C0805X911G8HAC7800 |
| LCSC Part # | C2207834 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 910pF X8R ±2% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X911G8HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 910pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 910pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0306 | $ 0.03 |
| 200+ | $ 0.0119 | $ 2.38 |
| 500+ | $ 0.0115 | $ 5.75 |
| 1,000+ | $ 0.0113 | $ 11.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 910pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 910pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C911G8HAC7800 | KEMET | 0805 | 0 | $ 0.0173 | ||
| C0805X911G8HACAUTO | KEMET | 0805 | 0 | $ 0.0395 | ||
| C0805C911G8HACAUTO | KEMET | 0805 | 0 | $ 0.0727 | ||
| C0805C911G4HAC7800 | KEMET | 0805 | 0 | $ 0.0188 | ||
| C0805C911G4HACAUTO | KEMET | 0805 | 0 | $ 0.0267 | ||
| C0805X911G4HACAUTO | KEMET | 0805 | 0 | $ 0.0409 | ||
| C0805X911G4HAC7800 | KEMET | 0805 | 0 | $ 0.0411 | ||
| C0805X911G3HACAUTO | KEMET | 0805 | 0 | $ 0.0409 | ||
| C0805C911G3HAC7800 | KEMET | 0805 | 0 | $ 0.0229 | ||
| C0805C911G3HACAUTO | KEMET | 0805 | 0 | $ 0.0343 | ||
| C0805X911G3HAC7800 | KEMET | 0805 | 0 | $ 0.0411 | ||
| C0805C911G5HACAUTO | KEMET | 0805 | 0 | $ 0.0343 | ||
| C0805X911G5HACAUTO | KEMET | 0805 | 0 | $ 0.0524 | ||
| C0805C911G5HAC7800 | KEMET | 0805 | 0 | $ 0.0229 | ||
| C0805X911G5HAC7800 | KEMET | 0805 | 0 | $ 0.0411 | ||
| C0805C911G1HACAUTO | KEMET | 0805 | 0 | $ 0.0267 | ||
| C0805C911G1HAC7800 | KEMET | 0805 | 0 | $ 0.0211 | ||
| C0805X911G1HAC7800 | KEMET | 0805 | 0 | $ 0.0383 | ||
| C0805X911G1HACAUTO | KEMET | 0805 | 0 | $ 0.0497 | ||
| C0805C911F8HAC7800 | KEMET | 0805 | 0 | $ 0.0382 |

