KEMET C0805C153J3GECAUTO7210
| Manufacturer | |
| MPN | C0805C153J3GECAUTO7210 |
| LCSC Part # | C2207718 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 15nF ±5% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C153J3GECAUTO7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0324 | $ 0.03 |
| 200+ | $ 0.0126 | $ 2.52 |
| 500+ | $ 0.0121 | $ 6.05 |
| 1,000+ | $ 0.0119 | $ 11.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C153J3GECAUTO | KEMET | 0805 | 0 | $ 0.0437 | ||
| C0805C153J3GEC7800 | KEMET | 0805 | 0 | $ 0.026 | ||
| C0805C153J3GEC7210 | KEMET | 0805 | 0 | $ 0.026 | ||
| C0805C153J3RECAUTO | KEMET | 0805 | 0 | $ 0.0467 | ||
| C0805X153J3GEC7210 | KEMET | 0805 | 0 | $ 0.0608 | ||
| C0805X153J3REC7210 | KEMET | 0805 | 0 | $ 0.0603 | ||
| C0805X153J3GECAUTO7210 | KEMET | 0805 | 0 | $ 0.063 | ||
| C0805X153J3REC7800 | KEMET | 0805 | 0 | $ 0.0637 | ||
| C0805X153J3GEC7800 | KEMET | 0805 | 0 | $ 0.0642 | ||
| C0805X153J3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0626 | ||
| C0805X153J3GECAUTO | KEMET | 0805 | 0 | $ 0.0709 | ||
| VJ0805Y153JLXAJ32 | VISHAY | 0805 | 0 | $ 0.639 | ||
| GA0805Y153JXXBP31G | VISHAY | 0805 | 0 | $ 0.0251 | ||
| GA0805Y153JXXBC31G | VISHAY | 0805 | 0 | $ 0.0251 | ||
| GA0805Y153JBXBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805Y153JBXBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805Y153JXXPW1BC | VISHAY | 0805 | 0 | $ 0.0502 | ||
| GA0805H153JXXBC31G | VISHAY | 0805 | 0 | $ 0.064 | ||
| GA0805H153JXXBP31G | VISHAY | 0805 | 0 | $ 0.064 | ||
| 0805B153J250CT | Walsin | 0805 | 0 | $0.0012 $0.0114 |

