KEMET C0805C333KMREC7800
| Manufacturer | |
| MPN | C0805C333KMREC7800 |
| LCSC Part # | C2207678 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 33nF X7R ±10% 63V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C333KMREC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0324 | $ 0.03 |
| 200+ | $ 0.0126 | $ 2.52 |
| 500+ | $ 0.0121 | $ 6.05 |
| 1,000+ | $ 0.0119 | $ 11.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KKX7R0BB333 | YAGEO | 0805 | 8,100 | $ 0.0332 | ||
| GCM219R72A333KA37D | muRata | 0805 | 4,130 | $ 0.0802 | ||
| FM21X333K101ECG | PSA | 0805 | 700 | $ 0.0156 | ||
| MT21B333K101CT | Walsin | 0805 | 180 | $ 0.0409 | ||
| HV0805X7R333K101NT | AIDE CAPACITOR | 0805 | 100 | $ 0.0121 | ||
| GRM21BR72A333KA01L | muRata | 0805 | 80 | $ 0.0513 | ||
| 08051C333KAT2A | Kyocera AVX | 0805 | 60 | $ 0.0527 | ||
| C0805C333KMREC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C333KMRECAUTO | KEMET | 0805 | 0 | $ 0.0402 | ||
| C0805X333KMREC7800 | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X333KMRECAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805X333KMRECAUTO7210 | KEMET | 0805 | 0 | $ 0.0534 | ||
| C0805C333KMRECAUTO7210 | KEMET | 0805 | 0 | $ 0.049 | ||
| C0805X333KMREC7210 | KEMET | 0805 | 0 | $ 0.0581 | ||
| 0805J0630333KXT | Knowles | 0805 | 0 | $ 0.1137 | ||
| 0805Y0630333KET | Knowles | 0805 | 0 | $ 0.2181 | ||
| 0805Y0630333KXT | Knowles | 0805 | 0 | $ 0.434 | ||
| TCC0805X7R333K101FT | CCTC | 0805 | 0 | $ 0.0088 | ||
| HHV0805R7333K101NSLJ | Chinocera | 0805 | 0 | $ 0.0111 | ||
| 0805B333K101CT | Walsin | 0805 | 0 | $ 0.0125 |

