KEMET C1206C209C5HACAUTO
| Manufacturer | |
| MPN | C1206C209C5HACAUTO |
| LCSC Part # | C2207413 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2pF X8R 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C209C5HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0312 | $ 0.03 |
| 200+ | $ 0.0121 | $ 2.42 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C209C5HAC7800 | KEMET | 1206 | 0 | $ 0.0246 | ||
| C1206C209D5HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206C209B5HAC7800 | KEMET | 1206 | 0 | $ 0.0347 | ||
| C1206X209D5HAC7800 | KEMET | 1206 | 0 | $ 0.0363 | ||
| C1206C209B5HACAUTO | KEMET | 1206 | 0 | $ 0.0419 | ||
| C1206X209C5HAC7800 | KEMET | 1206 | 0 | $ 0.0441 | ||
| C1206X209D5HACAUTO | KEMET | 1206 | 0 | $ 0.044 | ||
| C1206X209C5HACAUTO | KEMET | 1206 | 0 | $ 0.0527 | ||
| C1206X209B5HAC7800 | KEMET | 1206 | 0 | $ 0.0673 | ||
| C1206X209B5HACAUTO | KEMET | 1206 | 0 | $ 0.0698 | ||
| C1206C209D5HAC7800 | KEMET | 1206 | 0 | $ 0.038 | ||
| C1206C209C1HAC7800 | KEMET | 1206 | 0 | $ 0.0246 | ||
| C1206C209D1HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206C209C1HACAUTO | KEMET | 1206 | 0 | $ 0.0312 | ||
| C1206C209B1HAC7800 | KEMET | 1206 | 0 | $ 0.0336 | ||
| C1206X209D1HAC7800 | KEMET | 1206 | 0 | $ 0.0363 | ||
| C1206C209B1HACAUTO | KEMET | 1206 | 0 | $ 0.0419 | ||
| C1206X209D1HACAUTO | KEMET | 1206 | 0 | $ 0.044 | ||
| C1206X209C1HAC7800 | KEMET | 1206 | 0 | $ 0.0441 | ||
| C1206X209C1HACAUTO | KEMET | 1206 | 0 | $ 0.0527 |

