Energy Recovery Products ESS015W-1050-14
| Manufacturer | |
| MPN | ESS015W-1050-14 |
| LCSC Part # | C22072996 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Drivers ICs RoHS |
| Datasheet | Energy Recovery Products ESS015W-1050-14 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Energy Recovery Products | |
| Packaging | - | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Energy Recovery Products |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) |
Introduction
This is a constant-current LED driver with fast startup time, supporting three-mode dimming (0–10 V, TRIAC/ELV). Available in two housing types: ESS plastic enclosure (dimensions: 84mm L × 40mm W × 25mm H, i.e., 3.30 in L × 1.57 in W × 0.99 in H) and ESST plastic enclosure (ESST40 only, dimensions: 84mm L × 40mm W × 27mm H, i.e., 3.30 in L × 1.57 in W × 1.06 in H). Compliant with CA Title 24.
Features
- Compatible with TRIAC (leading-phase or leading-edge dimming), ELV (reverse-phase or trailing-edge dimming), and 0–10 V dimmers
- ESSxxxW models: TRIAC and ELV dimming supported at 120 Vac only
- ESSxxxE models: ELV dimming supported at 230 Vac only
- Minimum lifetime of 50,000 hours at 70℃ case temperature
- Output open-circuit, overcurrent, short-circuit (hiccup mode), and over-temperature auto-recovery protection
- Conducted and radiated EMI compliant with FCC CFR Title 47 Part 15 Class B (120 Vac) / Class A (277 Vac) and EN55015 (CISPR 15) at 220/230/240 Vac
- Compliant with ENERGY STAR luminaire specifications and DLC (DesignLights Consortium) requirements
- ESS series: IP64-rated enclosure with silicone potting
- ESST series: IP66-rated enclosure with silicone potting
- Maximum enclosure hotspot temperature of 90℃
- Class 2 power supply
Applications
- Downlight
- Commercial and residential lighting
- Architectural lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 47.8195 | $ 47.82 |
| 200+ | $ 19.0805 | $ 3816.10 |
| 500+ | $ 18.4434 | $ 9221.70 |
| 1,000+ | $ 18.1278 | $ 18127.80 |
Standard Packaging50/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Energy Recovery Products | |
| Packaging | - | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Energy Recovery Products |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | LED open-circuit protection;Short Circuit Protection;Over-Temperature Protection (OTP) |
Introduction
This is a constant-current LED driver with fast startup time, supporting three-mode dimming (0–10 V, TRIAC/ELV). Available in two housing types: ESS plastic enclosure (dimensions: 84mm L × 40mm W × 25mm H, i.e., 3.30 in L × 1.57 in W × 0.99 in H) and ESST plastic enclosure (ESST40 only, dimensions: 84mm L × 40mm W × 27mm H, i.e., 3.30 in L × 1.57 in W × 1.06 in H). Compliant with CA Title 24.
Features
- Compatible with TRIAC (leading-phase or leading-edge dimming), ELV (reverse-phase or trailing-edge dimming), and 0–10 V dimmers
- ESSxxxW models: TRIAC and ELV dimming supported at 120 Vac only
- ESSxxxE models: ELV dimming supported at 230 Vac only
- Minimum lifetime of 50,000 hours at 70℃ case temperature
- Output open-circuit, overcurrent, short-circuit (hiccup mode), and over-temperature auto-recovery protection
- Conducted and radiated EMI compliant with FCC CFR Title 47 Part 15 Class B (120 Vac) / Class A (277 Vac) and EN55015 (CISPR 15) at 220/230/240 Vac
- Compliant with ENERGY STAR luminaire specifications and DLC (DesignLights Consortium) requirements
- ESS series: IP64-rated enclosure with silicone potting
- ESST series: IP66-rated enclosure with silicone potting
- Maximum enclosure hotspot temperature of 90℃
- Class 2 power supply
Applications
- Downlight
- Commercial and residential lighting
- Architectural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

