LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1JTTD68R0F product image
  • RK73H1JTTD68R0F thumbnail 1
  • RK73H1JTTD68R0F thumbnail 2
  • RK73H1JTTD68R0F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H1JTTD68R0F

Manufacturer
MPN
RK73H1JTTD68R0F
LCSC Part #
C220716
Packaging
0603
Customer #
Key Attributes
RES 68Ω ±1% 125mW 0603
DatasheetKOA RK73H1JTTD68R0F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)125mW
Resistance68Ω
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃