KEMET C1206C223KMRECAUTO
| Manufacturer | |
| MPN | C1206C223KMRECAUTO |
| LCSC Part # | C2207157 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22nF X7R ±10% 63V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C223KMRECAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0324 | $ 0.03 |
| 200+ | $ 0.0126 | $ 2.52 |
| 500+ | $ 0.0121 | $ 6.05 |
| 1,000+ | $ 0.0119 | $ 11.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KRX7R0BB223 | YAGEO | 1206 | 17,760 | $ 0.0453 | ||
| AC1206KRX7R0BB223 | YAGEO | 1206 | 3,705 | $ 0.1535 | ||
| 1206B223K101NT | FH | 1206 | 2,760 | $ 0.0339 | ||
| TCC1206X7R223K101DT | CCTC | 1206 | 2,600 | $0.0208 $0.021 | ||
| FM31X223K101PXG | PSA | 1206 | 100 | $ 0.0284 | ||
| C1206C223KMREC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206X223KMREC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X223KMRECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X223KMREC7800 | KEMET | 1206 | 0 | $ 0.0823 | ||
| C1206C223KMRECAUTO7210 | KEMET | 1206 | 0 | $ 0.0415 | ||
| C1206C223KMREC7800 | KEMET | 1206 | 0 | $ 0.0422 | ||
| C1206X223KMRECAUTO | KEMET | 1206 | 0 | $ 0.2463 | ||
| 1206Y0630223KXT | Knowles | 1206 | 0 | $ 0.1706 | ||
| 1206Y0630223KET | Knowles | 1206 | 0 | $ 0.2513 | ||
| 1206J0630223KXT | Knowles | 1206 | 0 | $ 0.1997 | ||
| CL31B223KCCNNNC | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0338 | ||
| VJ1206Y223KLBAJ32 | VISHAY | 1206 | 0 | $ 0.7131 | ||
| C1206X223K101T | IHHEC | 1206 | 0 | $ 0.0664 | ||
| 1206B223K101CT | Walsin | 1206 | 0 | $ 0.0252 | ||
| SH31B223K101CT | Walsin | 1206 | 0 | $ 0.0405 |

