KEMET C0603C103K4JAC7867
| Manufacturer | |
| MPN | C0603C103K4JAC7867 |
| LCSC Part # | C2206957 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 10nF U2J ±10% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C103K4JAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 10nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0321 | $ 0.03 |
| 200+ | $ 0.0124 | $ 2.48 |
| 500+ | $ 0.012 | $ 6.00 |
| 1,000+ | $ 0.0118 | $ 11.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 10nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X103K4JAC7867 | KEMET | 0603 | 0 | $ 0.0365 | ||
| C0603X103K4JACAUTO | KEMET | 0603 | 0 | $ 0.0411 | ||
| C0603C103K4JACAUTO | KEMET | 0603 | 0 | $ 0.0368 | ||
| C0603C103K3JAC7867 | KEMET | 0603 | 0 | $ 0.0321 | ||
| C0603X103K3JAC7867 | KEMET | 0603 | 0 | $ 0.0367 | ||
| C0603X103K3JACAUTO | KEMET | 0603 | 0 | $ 0.0412 | ||
| C0603C103K3JACAUTO | KEMET | 0603 | 0 | $ 0.0472 | ||
| C0603C103K5JAC7867 | KEMET | 0603 | 0 | $ 0.023 | ||
| C0603X103K5JAC7867 | KEMET | 0603 | 0 | $ 0.0281 | ||
| C0603X103K5JACAUTO | KEMET | 0603 | 0 | $ 0.0406 | ||
| C0603C103K5JACAUTO | KEMET | 0603 | 0 | $ 0.1049 | ||
| C0603X103J4JAC7867 | KEMET | 0603 | 0 | $ 0.0677 | ||
| C0603X103J4JACAUTO | KEMET | 0603 | 0 | $ 0.0649 | ||
| C0603C103J4JAC7867 | KEMET | 0603 | 0 | $ 0.0726 | ||
| C0603C103J4JACAUTO | KEMET | 0603 | 0 | $ 0.0804 | ||
| C0603X103J3JACAUTO | KEMET | 0603 | 0 | $ 0.0813 | ||
| C0603X103J3JAC7867 | KEMET | 0603 | 0 | $ 0.0677 | ||
| C0603C103J3JAC7867 | KEMET | 0603 | 0 | $ 0.0594 | ||
| C0603C103J3JACAUTO | KEMET | 0603 | 0 | $ 0.0627 | ||
| GCM1887U1H103JA16D | muRata | 0603 | 0 | $ 0.0923 |

