MICROCHIP MTCH102-I/MS
| Manufacturer | |
| MPN | MTCH102-I/MS |
| LCSC Part # | C220653 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | No 2 MSOP-8 Sensor, Capacitive Touch RoHS |
| Datasheet | MICROCHIP MTCH102-I/MS |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Features | Proximity detection;Capacitive Touch;Waterproof anti-interference touch | |
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | No | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.05V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Features | Proximity detection;Capacitive Touch;Waterproof anti-interference touch |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | No | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.05V~3.6V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Features | Proximity detection;Capacitive Touch;Waterproof anti-interference touch | |
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | No | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.05V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Features | Proximity detection;Capacitive Touch;Waterproof anti-interference touch |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | No | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.05V~3.6V |
Help & FeedbackShow similar products (0) >
C220653 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



