MICROCHIP AR1100-I/SO
| Manufacturer | |
| MPN | AR1100-I/SO |
| LCSC Part # | C220640 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | AR1100 Resistive USB and RS-232 Touch Screen Controller |
| Datasheet | MICROCHIP AR1100-I/SO |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Features | Auto calibration;Temperature compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Touch Screen Type | 4、5Or8Wire Resistive Type | |
| Voltage - Supply | 3.3V~5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Features | Auto calibration;Temperature compensation |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Touch Screen Type | 4、5Or8Wire Resistive Type | |
| Voltage - Supply | 3.3V~5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Power-saving Sleep mode
- Industrial Temperature Range
- Built-in Drift Compensation Algorithm
- 96 Bytes of User EEPROM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Features | Auto calibration;Temperature compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Touch Screen Type | 4、5Or8Wire Resistive Type | |
| Voltage - Supply | 3.3V~5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Features | Auto calibration;Temperature compensation |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Touch Screen Type | 4、5Or8Wire Resistive Type | |
| Voltage - Supply | 3.3V~5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Power-saving Sleep mode
- Industrial Temperature Range
- Built-in Drift Compensation Algorithm
- 96 Bytes of User EEPROM
C220640 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



