MICROCHIP MIC2102YML-TR
| Manufacturer | |
| MPN | MIC2102YML-TR |
| LCSC Part # | C220561 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 38V Synchronous Buck Controller |
| Datasheet | MICROCHIP MIC2102YML-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Hiccup current limiting;Operating status indication;Built-in LDO regulator;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~38V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~24V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 15A | |
| Frequency - Switching | 600kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 2.1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Hiccup current limiting;Operating status indication;Built-in LDO regulator;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~38V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~24V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 15A | |
| Frequency - Switching | 600kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 2.1mA |
Introduction
The MIC2101/2 are constant-frequency, synchronous buck controllers that feature a unique adaptive ON-time control architecture. The MIC2101/2 operates over an input supply range from 4.5V to 38V and can be used to supply up to 15A of output current. The output voltage is adjustable down to 0.8V with a guaranteed accuracy of ±1%. The device operates with programmable switching frequency from 200 kHz to 600 kHz. The HyperLight Load® architecture provides the same high-efficiency and ultra-fast transient response as the Hyper Speed Control architecture under medium to heavy loads, but also maintains high efficiency under light load conditions by transitioning to variable frequency, discontinuous-mode operation. The MIC2101/2 offers a full suite of protection features to ensure protection of the IC during fault conditions. These include undervoltage lockout to ensure proper operation under power-sag conditions, internal soft-start to reduce inrush current, fold-back current-limit, “hiccup” mode short-circuit protection, and thermal shutdown.
Features
- Hyper Speed Control® Architecture Enables: - High Delta V Operation ΔVIN = 38V and VOUT = 1.2V - Any Capacitor™ Stable
- 4.5V to 38V Input Voltage
- Adjustable Output Voltage from 0.8V to 24V (Also Limited by Duty Cycle)
- 200 kHz to 600 kHz Programmable Switching Frequency
- HyperLight Load® Control (MIC2101 Only)
- Hyper Speed Control® (MIC2102 Only)
- Enable Input, Power-Good Output
- Built-In 5V Regulator for Single-Supply Operation
- Programmable Current-Limit and Fold-Back “Hiccup” Mode Short-Circuit Protection
- 5 ms Internal Soft-Start, Internal Compensation, and Thermal Shutdown
- Supports Safe Start-Up into a Pre-Biased Output
- -40°C to +125°C Junction Temperature Range
- Available in 16-Pin 3 mm x 3 mm QFN Package
Applications
- Distributed Power Systems
- Networking/Telecom Infrastructure
- Printers, Scanners, Graphic Cards, and Video Cards
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Hiccup current limiting;Operating status indication;Built-in LDO regulator;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~38V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~24V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 15A | |
| Frequency - Switching | 600kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 2.1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Hiccup current limiting;Operating status indication;Built-in LDO regulator;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~38V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~24V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 15A | |
| Frequency - Switching | 600kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 2.1mA |
Introduction
The MIC2101/2 are constant-frequency, synchronous buck controllers that feature a unique adaptive ON-time control architecture. The MIC2101/2 operates over an input supply range from 4.5V to 38V and can be used to supply up to 15A of output current. The output voltage is adjustable down to 0.8V with a guaranteed accuracy of ±1%. The device operates with programmable switching frequency from 200 kHz to 600 kHz. The HyperLight Load® architecture provides the same high-efficiency and ultra-fast transient response as the Hyper Speed Control architecture under medium to heavy loads, but also maintains high efficiency under light load conditions by transitioning to variable frequency, discontinuous-mode operation. The MIC2101/2 offers a full suite of protection features to ensure protection of the IC during fault conditions. These include undervoltage lockout to ensure proper operation under power-sag conditions, internal soft-start to reduce inrush current, fold-back current-limit, “hiccup” mode short-circuit protection, and thermal shutdown.
Features
- Hyper Speed Control® Architecture Enables: - High Delta V Operation ΔVIN = 38V and VOUT = 1.2V - Any Capacitor™ Stable
- 4.5V to 38V Input Voltage
- Adjustable Output Voltage from 0.8V to 24V (Also Limited by Duty Cycle)
- 200 kHz to 600 kHz Programmable Switching Frequency
- HyperLight Load® Control (MIC2101 Only)
- Hyper Speed Control® (MIC2102 Only)
- Enable Input, Power-Good Output
- Built-In 5V Regulator for Single-Supply Operation
- Programmable Current-Limit and Fold-Back “Hiccup” Mode Short-Circuit Protection
- 5 ms Internal Soft-Start, Internal Compensation, and Thermal Shutdown
- Supports Safe Start-Up into a Pre-Biased Output
- -40°C to +125°C Junction Temperature Range
- Available in 16-Pin 3 mm x 3 mm QFN Package
Applications
- Distributed Power Systems
- Networking/Telecom Infrastructure
- Printers, Scanners, Graphic Cards, and Video Cards
C220561 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



