LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16C56A-04/P

Manufacturer
MPN
PIC16C56A-04/P
LCSC Part #
C220559
Packaging
PDIP-18
Customer #
Key Attributes
PIC 8 Bit 4MHz PDIP-18 Microcontrollers RoHS
DatasheetMICROCHIP PIC16C56A-04/P
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPDIP-18
Number of I/O12
Operating Temperature0℃~+70℃
Program Memory TypeOTP
Voltage - Supply3V~5.5V
EEPROM-
Program Storage Size1.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeExternal

Introduction

AI Translation

The PIC16C5X is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/ single cycle instructions. All instructions are single cycle except for program branches which take two cycles. The PIC16C5X delivers performance in an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers.

Features

AI Translation
  • Only 33 single word instructions to learn
  • All instructions are single cycle except for program branches which are two-cycle
  • Operating speed: DC - 40 MHz clock input, DC - 100 ns instruction cycle
  • 12-bit wide instructions
  • 8-bit wide data path
  • Seven or eight special function hardware registers
  • Two-level deep hardware stack
  • Direct, indirect and relative addressing modes for data and instructions
  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable Code Protection
  • Power saving SLEEP mode
  • Selectable oscillator options: RC: Low cost RC oscillator; XT: Standard crystal/resonator; HS: High speed crystal/resonator; LP: Power saving, low frequency crystal
  • Low power, high speed CMOS EPROM/ROM technology
  • Fully static design
  • Wide operating voltage and temperature range: EPROM Commercial/Industrial 2.0V to 6.25V; ROM Commercial/Industrial 2.0V to 6.25V; EPROM Extended 2.5V to 6.0V; ROM Extended 2.5V to 6.0V
  • Low power consumption: <2 mA typical @ 5V, 4 MHz; 15 μA typical @ 3V, 32 kHz; <0.6 μA typical standby current (with WDT disabled) @ 3V, 0℃ to 70℃