TE / Schaffner FN9222RB-16-06
| Manufacturer | |
| MPN | FN9222RB-16-06 |
| LCSC Part # | C22049246 |
| Packaging | - |
| Customer # | |
| Key Attributes | Wire Soldering Power Entry Modules (PEM) RoHS |
| Datasheet | TE / Schaffner FN9222RB-16-06 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Mounting Type | Wire Soldering |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Mounting Type | Wire Soldering |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Superior conducted attenuation performance based on chokes with high saturation resistance and excellent thermal characteristics
- Rear/front or snap-in mounting support
- Wide mounting flange option available
- FN 9222 B version complies with IEC/EN 60601-1 1MOP requirements for creepage and clearance, leakage current, and high-voltage testing
- 12 A and 15 A models available with thermal inlet
- Optional surge pulse protection
- Multiple output connection options for maximum assembly flexibility
- Custom versions available upon request
Applications
AI Translation
- Portable electrical and electronic equipment
- Small and medium-sized machines and household appliances
- Single-phase power supplies, switching power supplies
- Test and measurement equipment
- Medical equipment
- Rack-mounted equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.1943 | $ 14.19 |
| 180+ | $ 5.6645 | $ 1019.61 |
| 480+ | $ 5.4755 | $ 2628.24 |
| 1,020+ | $ 5.3817 | $ 5489.33 |
Standard Packaging60/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Mounting Type | Wire Soldering |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Mounting Type | Wire Soldering |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Superior conducted attenuation performance based on chokes with high saturation resistance and excellent thermal characteristics
- Rear/front or snap-in mounting support
- Wide mounting flange option available
- FN 9222 B version complies with IEC/EN 60601-1 1MOP requirements for creepage and clearance, leakage current, and high-voltage testing
- 12 A and 15 A models available with thermal inlet
- Optional surge pulse protection
- Multiple output connection options for maximum assembly flexibility
- Custom versions available upon request
Applications
AI Translation
- Portable electrical and electronic equipment
- Small and medium-sized machines and household appliances
- Single-phase power supplies, switching power supplies
- Test and measurement equipment
- Medical equipment
- Rack-mounted equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

