KEMET ELG277M350AT2AV
| Manufacturer | |
| MPN | ELG277M350AT2AV |
| LCSC Part # | C22048063 |
| Packaging | - |
| Customer # | |
| Key Attributes | 350V ±20% 270uF 737mΩ@120Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ELG277M350AT2AV |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 350V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 270uF | |
| Ripple Current | 1.2A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Polarity type | Polarized | |
| Equivalent Series Resistance(ESR) | 737mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 350V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.2A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Polarity type | Polarized | |
| Equivalent Series Resistance(ESR) | 737mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2073 | $ 3.21 |
| 200+ | $ 1.2802 | $ 256.04 |
| 400+ | $ 1.2371 | $ 494.84 |
| 1,000+ | $ 1.2156 | $ 1215.60 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 350V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 270uF | |
| Ripple Current | 1.2A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Polarity type | Polarized | |
| Equivalent Series Resistance(ESR) | 737mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 350V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.2A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Polarity type | Polarized | |
| Equivalent Series Resistance(ESR) | 737mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ELH277M350AT1AA | KEMET | - | 0 | $ 2.5401 | ||
| ELG277M400AS4AA | KEMET | - | 0 | $ 4.7987 | ||
| ELG277M400AR6AA | KEMET | - | 0 | $ 4.5805 | ||
| ELH277M400AS3AA | KEMET | - | 0 | $ 4.0519 | ||
| E32D401HPN271MA54U | NCC | Through Hole | 0 | $ 18.3511 | ||
| PEH532UBE3270M2 | KEMET | - | 0 | $ 3.9688 | ||
| PEH532VCD3270M2 | KEMET | - | 0 | $ 4.9686 | ||
| PEH506VBF3270M2 | KEMET | - | 0 | $ 4.5818 | ||
| E36D351LPN271TA54U | NCC | Screw Terminals,D35xL54mm | 0 | $ 17.9172 |

