KEMET C0603X561F8HAC7867
| Manufacturer | |
| MPN | C0603X561F8HAC7867 |
| LCSC Part # | C2204134 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 560pF X8R ±1% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603X561F8HAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0276 | $ 0.03 |
| 200+ | $ 0.0107 | $ 2.14 |
| 500+ | $ 0.0104 | $ 5.20 |
| 1,000+ | $ 0.0102 | $ 10.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C561F8HAC7867 | KEMET | 0603 | 0 | $ 0.018 | ||
| C0603X561F8HACAUTO | KEMET | 0603 | 0 | $ 0.0338 | ||
| C0603C561F8HACAUTO | KEMET | 0603 | 0 | $ 0.0315 | ||
| C0603X561F4HAC7867 | KEMET | 0603 | 0 | $ 0.0276 | ||
| C0603X561F4HACAUTO | KEMET | 0603 | 0 | $ 0.0338 | ||
| C0603C561F4HAC7867 | KEMET | 0603 | 0 | $ 0.022 | ||
| C0603C561F4HACAUTO | KEMET | 0603 | 0 | $ 0.0315 | ||
| C0603C561M8HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603C561J8HAC7867 | KEMET | 0603 | 0 | $ 0.0054 | ||
| C0603X561J8HAC7867 | KEMET | 0603 | 0 | $ 0.0099 | ||
| C0603X561M8HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| C0603X561K8HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| C0603C561G8HAC7867 | KEMET | 0603 | 0 | $ 0.0106 | ||
| C0603C561J8HACAUTO | KEMET | 0603 | 0 | $ 0.012 | ||
| C0603C561M8HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603C561G8HACAUTO | KEMET | 0603 | 0 | $ 0.0142 | ||
| C0603X561G8HAC7867 | KEMET | 0603 | 0 | $ 0.0137 | ||
| C0603X561J8HACAUTO | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603X561M8HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603X561G8HACAUTO | KEMET | 0603 | 0 | $ 0.0199 |

