KEMET CBR02C479B9GAC
| Manufacturer | |
| MPN | CBR02C479B9GAC |
| LCSC Part # | C2203734 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 4.7pF C0G 6.3V 0201 Ceramic Capacitors RoHS |
| Datasheet | KEMET CBR02C479B9GAC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0201 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0276 | $ 0.03 |
| 200+ | $ 0.0107 | $ 2.14 |
| 500+ | $ 0.0103 | $ 5.15 |
| 1,000+ | $ 0.0102 | $ 10.20 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0201 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM0335C1E4R7BB01D | muRata | 0201 | 14,500 | $ 0.0143 | ||
| CL03C4R7CA3GNNC | Samsung Electro-Mechanics | 0201 | 6,600 | $ 0.0059 | ||
| GJM0335C1E4R7WB01D | muRata | 0201 | 4,200 | $ 0.0229 | ||
| GRM0335C1E4R7CA01D | muRata | 0201 | 3,600 | $ 0.0024 | ||
| CL03C4R7BA3GNNC | Samsung Electro-Mechanics | 0201 | 1,950 | $ 0.0047 | ||
| CBR02C479C9GAC | KEMET | 0201 | 0 | $ 0.029 | ||
| CBR02C479A9GAC | KEMET | 0201 | 0 | $ 0.0852 | ||
| CBR02C479C8GAC | KEMET | 0201 | 0 | $ 0.029 | ||
| CBR02C479A8GAC | KEMET | 0201 | 0 | $ 0.0852 | ||
| CBR02C479B8GAC | KEMET | 0201 | 0 | $ 0.0338 | ||
| QLCD250Q4R7C1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.0349 | ||
| QLCD250Q4R7B1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.0668 | ||
| GRM0335C1E4R7BA01D | muRata | 0201 | 0 | $ 0.0048 | ||
| GJM0335C1E4R7CB01D | muRata | 0201 | 0 | $ 0.0122 | ||
| GCM0335C1E4R7CA16D | muRata | 0201 | 0 | $ 0.0105 | ||
| GCM0335C1E4R7CA16J | muRata | 0201 | 0 | $ 0.0082 | ||
| GJM0335C1E4R7CB01J | muRata | 0201 | 0 | $ 0.0082 | ||
| GJM0335C1E4R7WB01J | muRata | 0201 | 0 | $ 0.0376 | ||
| CGA1A2C0G1E4R7C030BA | TDK | 0201 | 0 | $ 0.0075 | ||
| 0201HQ4R7B250NT | FH | 0201 | 0 | $ 0.0124 |

