VISHAY VJ0805Y681KXJMP
| Manufacturer | |
| MPN | VJ0805Y681KXJMP |
| LCSC Part # | C2203657 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 680pF X7R ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805Y681KXJMP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.028 | $ 0.03 |
| 200+ | $ 0.0109 | $ 2.18 |
| 500+ | $ 0.0105 | $ 5.25 |
| 1,000+ | $ 0.0103 | $ 10.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C681K4RACTU | KEMET | 0805 | 0 | $ 0.055 | ||
| C0805C681K4RAC7800 | KEMET | 0805 | 0 | $ 0.0691 | ||
| 0805Y0160681KXT | Knowles | 0805 | 0 | $ 0.1184 | ||
| 0805J0160681KXT | Knowles | 0805 | 0 | $ 0.109 | ||
| MA0805XR681K160 | Meritek | 0805 | 0 | $ 0.0164 | ||
| VJ0805Y681KLJAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| GA0805Y681KXJBP31G | VISHAY | 0805 | 0 | $ 0.0224 | ||
| GA0805Y681KXJBC31G | VISHAY | 0805 | 0 | $ 0.0224 | ||
| VJ0805Y681KXJMC | VISHAY | 0805 | 0 | $ 0.028 | ||
| VJ0805Y681KXJAP | VISHAY | 0805 | 0 | $ 0.028 | ||
| VJ0805Y681KXJAC | VISHAY | 0805 | 0 | $ 0.028 | ||
| GA0805Y681KBJBR31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| GA0805Y681KBJBT31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| VJ0805Y681KXJCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805Y681KXJPW1BC | VISHAY | 0805 | 0 | $ 0.1116 | ||
| GA0805Y681KXXBC31G | VISHAY | 0805 | 0 | $ 0.0224 | ||
| GA0805Y681KXXBP31G | VISHAY | 0805 | 0 | $ 0.0224 | ||
| GA0805Y681KBXBR31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| SH21B681K160CT | Walsin | 0805 | 0 | $ 0.0284 | ||
| 0805B681K160CT | Walsin | 0805 | 0 | $ 0.0076 |

