KEMET CBR06C809C5GAC
| Manufacturer | |
| MPN | CBR06C809C5GAC |
| LCSC Part # | C2202547 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 8pF C0G 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET CBR06C809C5GAC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0221 | $ 0.02 |
| 200+ | $ 0.0086 | $ 1.72 |
| 500+ | $ 0.0083 | $ 4.15 |
| 1,000+ | $ 0.0081 | $ 8.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CG8R0C500NT | FH | 0603 | 69,600 | $ 0.0086 | ||
| CL10C080DB81PNC | Samsung Electro-Mechanics | 0603 | 15,450 | $ 0.0148 | ||
| CGA0603C0G8R0C500JT | HRE | 0603 | 6,600 | $ 0.0072 | ||
| TCC0603COG8R0C500CT | CCTC | 0603 | 4,900 | $ 0.0071 | ||
| GRM1885C1H8R0DA01D | muRata | 0603 | 4,660 | $ 0.031 | ||
| FN18N8R0C500PSG | PSA | 0603 | 3,950 | $ 0.011 | ||
| C0603C809C5GACAUTO | KEMET | 0603 | 1,500 | $ 0.0189 | ||
| 0603C0G8R0C500NT | AIDE CAPACITOR | 0603 | 1,500 | $ 0.0045 | ||
| GRM1885C1H8R0CA01D | muRata | 0603 | 1,150 | $ 0.01 | ||
| C1608C0G1H080CT000N | TDK | 0603 | 6 | $ 0.0381 | ||
| GQM1885C1H8R0CB01D | muRata | 0603 | 0 | $ 0.1361 | ||
| GCM1885C1H8R0BA16D | muRata | 0603 | 0 | $ 0.0624 | ||
| GCM1885C1H8R0CA16D | muRata | 0603 | 0 | $ 0.0319 | ||
| GCM1885C1H8R0BA16J | muRata | 0603 | 0 | $ 0.2127 | ||
| GCM1885C1H8R0CA16J | muRata | 0603 | 0 | $ 0.1092 | ||
| CL10C080CB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0075 | ||
| CL10C080DB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0106 | ||
| CGA3E2C0G1H080DT0Y0N | TDK | 0603 | 0 | $ 0.0199 | ||
| FCC0603N8R0C500CT | FOJAN | 0603 | 0 | $ 0.0046 | ||
| FN18N8R0D500PSG | PSA | 0603 | 0 | $ 0.0054 |

