MICROCHIP ATSAM4LS4BA-AU
| Manufacturer | |
| MPN | ATSAM4LS4BA-AU |
| LCSC Part # | C220202 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 Flash microcontroller |
| Datasheet | MICROCHIP ATSAM4LS4BA-AU |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.68V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.68V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Introduction
Atmel's SAM4L series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex-M4 RISC processor running at frequencies up to 48MHz. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern and real-time operating systems.
The SAM4L series embeds state-of-the-art picoPower technology for ultra-low power consumption. Combined power control techniques are used to bring active current consumption down to μA/MHz. The device allows a wide range of options between functionality and power consumption, giving the user the ability to reach the lowest possible power consumption with the feature set required for the application. The WAIT and RETENTION modes provide full logic and RAM retention, associated with fast wake-up capability (< 1.5μs) and a very low consumption of, respectively, 3 μA and 1.5 μA. In addition, WAIT mode supports SleepWalking features. In BACKUP mode, CPU, peripherals and RAM are powered off and, while consuming less than 0.9 μA with external interrupt wakeup supported.
The SAM4L series offers a wide range of peripherals such as segment LCD controller, embedded hardware capacitive touch (QTouch), USB device & embedded host, 128-bit AES and audio interfaces in addition to high speed serial peripherals such as USART, SPI and I²C. Additionally the Peripheral Event System and SleepWalking allows the peripherals to communicate directly with each other and make intelligent decisions and decide to wake-up the system on a qualified events on a peripheral level; such as I²C address match or and ADC threshold.
Features
- ARM Cortex-M4 running at up to 48MHz
- Memory Protection Unit (MPU)
- Thumb-2 instruction set
- picoPower Technology for Ultra-low Power Consumption
- Active mode downto several μA/MHz with configurable voltage scaling
- High performance and efficiency: 28 coremark/mA
- Wait mode downto several nA with fast wake-up time (<1.5μs) supporting SleepWalking
- Full RAM and Logic Retention mode downto 1.5μA with fast wake-up time (<1.5µs)
- Ultra low power Backup mode with/without RTC downto 1.5/0.9μA
- From 128 to 512Kbytes embedded Flash, 64-bit wide access, 0 wait-state capability up to 24MHz
- up to 64Kbytes embedded SRAM
- Embedded voltage linear and switching regulator for single supply operation
- Two Power-on-Reset and Two Brown-out Detectors (BOD)
- Quartz or ceramic resonator oscillators: 0.6 to 30MHz main power with Failure Detection and low power 32.768 kHz for RTC or device clock
- High precision 4/8/12MHz factory trimmed internal RC oscillator
- Slow Clock Internal RC oscillator as permanent low-power mode device clock
- High speed 80MHz internal RC oscillator
- Low power 32kHz internal RC oscillator
- PLL up to 240MHz for device clock and for USB
- Digital Frequency Locked Loop (DFLL) with wide input range
- Up to 16 peripheral DMA (PDCA) channels
- USB 2.0 Device and Embedded Host: 12 Mbps, up to 8 bidirectional Endpoints and Multi-packet Ping-pong Mode. Chip Transceiver
- Liquid Crystal Display (LCD) Module with Capacity up to 40 Segments and up to 4 Common Terminals
- One USART with ISO7816, IrDA, RS-485, SPI, Manchester and LIN Mode
- Three USART with SPI Mode
- One PicoUART for extended UART wake-up capabilities in all sleep modes
- Windowed Watchdog Timer (WDT)
- Asynchronous Timer (AST) with Real-time Clock Capability, Counter or Calendar Mode Supported
- Frequency Meter (FREQM) for Accurate Measuring of Clock Frequency
- Six 16-bit Timer/Counter (TC) Channels with capture, waveform, compare and PWM mode
- One Master/Slave Serial Peripheral Interface (SPI) with Chip Select Signals
- Four Master and Two Slave Two-wire Interfaces (TWI), up to 3.4Mbit/s I²C-compatible
- One Advanced Encryption System (AES) with 128-bit key length
- One 16-channel ADC 300Ksps (ADC) with up to 12 Bits Resolution
- One DAC 500Ksps (DACC) with up to 10 Bits Resolution
- Four Analog Comparators (ACIFC) with Optional Window Detection
- Capacitive Touch Module (CATB) supporting up to 32 buttons
- Audio Bitstream DAC (ABDACB) Suitable for Stereo Audio
- Inter-IC Sound (IISC) Controller, Compliant with Inter-IC Sound (I²S) Specification
- Peripheral Event System for Direct Peripheral to Peripheral Communication
- 32-bit Cyclic Redundancy Check Calculation Unit (CRCCU)
- Random generator (TRNG)
- Parallel Capture Module (PARC)
- Glue Logic Controller (GLOC)
- Up to 75 I/O lines with external interrupt capability (edge or level sensitivity), debouncing, glitch filtering and slew-rate control
- Up to Six High-drive I/O Pins
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.4203 | $ 10.42 |
| 10+ | $ 8.9918 | $ 89.92 |
| 30+ | $ 8.1208 | $ 243.62 |
| 100+ | $ 7.39 | $ 739.00 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.68V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.68V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in |
Introduction
Atmel's SAM4L series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex-M4 RISC processor running at frequencies up to 48MHz. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern and real-time operating systems.
The SAM4L series embeds state-of-the-art picoPower technology for ultra-low power consumption. Combined power control techniques are used to bring active current consumption down to μA/MHz. The device allows a wide range of options between functionality and power consumption, giving the user the ability to reach the lowest possible power consumption with the feature set required for the application. The WAIT and RETENTION modes provide full logic and RAM retention, associated with fast wake-up capability (< 1.5μs) and a very low consumption of, respectively, 3 μA and 1.5 μA. In addition, WAIT mode supports SleepWalking features. In BACKUP mode, CPU, peripherals and RAM are powered off and, while consuming less than 0.9 μA with external interrupt wakeup supported.
The SAM4L series offers a wide range of peripherals such as segment LCD controller, embedded hardware capacitive touch (QTouch), USB device & embedded host, 128-bit AES and audio interfaces in addition to high speed serial peripherals such as USART, SPI and I²C. Additionally the Peripheral Event System and SleepWalking allows the peripherals to communicate directly with each other and make intelligent decisions and decide to wake-up the system on a qualified events on a peripheral level; such as I²C address match or and ADC threshold.
Features
- ARM Cortex-M4 running at up to 48MHz
- Memory Protection Unit (MPU)
- Thumb-2 instruction set
- picoPower Technology for Ultra-low Power Consumption
- Active mode downto several μA/MHz with configurable voltage scaling
- High performance and efficiency: 28 coremark/mA
- Wait mode downto several nA with fast wake-up time (<1.5μs) supporting SleepWalking
- Full RAM and Logic Retention mode downto 1.5μA with fast wake-up time (<1.5µs)
- Ultra low power Backup mode with/without RTC downto 1.5/0.9μA
- From 128 to 512Kbytes embedded Flash, 64-bit wide access, 0 wait-state capability up to 24MHz
- up to 64Kbytes embedded SRAM
- Embedded voltage linear and switching regulator for single supply operation
- Two Power-on-Reset and Two Brown-out Detectors (BOD)
- Quartz or ceramic resonator oscillators: 0.6 to 30MHz main power with Failure Detection and low power 32.768 kHz for RTC or device clock
- High precision 4/8/12MHz factory trimmed internal RC oscillator
- Slow Clock Internal RC oscillator as permanent low-power mode device clock
- High speed 80MHz internal RC oscillator
- Low power 32kHz internal RC oscillator
- PLL up to 240MHz for device clock and for USB
- Digital Frequency Locked Loop (DFLL) with wide input range
- Up to 16 peripheral DMA (PDCA) channels
- USB 2.0 Device and Embedded Host: 12 Mbps, up to 8 bidirectional Endpoints and Multi-packet Ping-pong Mode. Chip Transceiver
- Liquid Crystal Display (LCD) Module with Capacity up to 40 Segments and up to 4 Common Terminals
- One USART with ISO7816, IrDA, RS-485, SPI, Manchester and LIN Mode
- Three USART with SPI Mode
- One PicoUART for extended UART wake-up capabilities in all sleep modes
- Windowed Watchdog Timer (WDT)
- Asynchronous Timer (AST) with Real-time Clock Capability, Counter or Calendar Mode Supported
- Frequency Meter (FREQM) for Accurate Measuring of Clock Frequency
- Six 16-bit Timer/Counter (TC) Channels with capture, waveform, compare and PWM mode
- One Master/Slave Serial Peripheral Interface (SPI) with Chip Select Signals
- Four Master and Two Slave Two-wire Interfaces (TWI), up to 3.4Mbit/s I²C-compatible
- One Advanced Encryption System (AES) with 128-bit key length
- One 16-channel ADC 300Ksps (ADC) with up to 12 Bits Resolution
- One DAC 500Ksps (DACC) with up to 10 Bits Resolution
- Four Analog Comparators (ACIFC) with Optional Window Detection
- Capacitive Touch Module (CATB) supporting up to 32 buttons
- Audio Bitstream DAC (ABDACB) Suitable for Stereo Audio
- Inter-IC Sound (IISC) Controller, Compliant with Inter-IC Sound (I²S) Specification
- Peripheral Event System for Direct Peripheral to Peripheral Communication
- 32-bit Cyclic Redundancy Check Calculation Unit (CRCCU)
- Random generator (TRNG)
- Parallel Capture Module (PARC)
- Glue Logic Controller (GLOC)
- Up to 75 I/O lines with external interrupt capability (edge or level sensitivity), debouncing, glitch filtering and slew-rate control
- Up to Six High-drive I/O Pins
C220202 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MKV46F256VLH16 | NXP | Similar | LQFP-64(10x10) | 4 | $ 8.4233 | ||
| MKV42F256VLH16 | NXP | Similar | LQFP-64(10x10) | 8 | $ 9.4389 | ||
| ATSAMG55J19B-AU | MICROCHIP | Similar | LQFP-64(10x10) | 2 | $ 8.4211 | ||
| ATSAMG55J19A-AUT | MICROCHIP | Similar | LQFP-64(10x10) | 16 | $ 7.7295 | ||
| MKV44F256VLH16 | NXP | Similar | LQFP-64(10x10) | 0 | $ 11.8764 |



