LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP HV9112NG-G

Manufacturer
MPN
HV9112NG-G
LCSC Part #
C220201
Packaging
SOIC-14
Customer #
Key Attributes
High-Voltage Current-Mode PWM Controller
DatasheetMICROCHIP HV9112NG-G
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerMICROCHIP
PackagingSOIC-14
Synchronous Rectifier-
Operating Temperature-55℃~+125℃
FeaturesProtection latch
Output Current-
Number of Channels1
TopologyFlyback;Forward
Frequency - Switching1MHz~3MHz
Operating Voltage9V~80V
Output Type-
Switch tube (built-in/external)External
Output Voltage-
Function-
Quiescent Current550uA

Introduction

AI Translation

HV9110/HV9112/HV9113 are Switch-Mode Power Supply (SMPS) controllers suitable for the control of a variety of converter topologies, including the flyback converter and the forward converter. The VDD regulator supports an input voltage as high as 80V or 120V. HV9110/HV9112/HV9113 controllers include all essentials for a power converter design, such as a bandgap reference, an error amplifier, a ramp generator, a highspeed PWM comparator, and a gate driver. A shutdown latch provides on/off control. The HV9110 and HV9113 feature an input voltage range of 10V to 120V; and the HV9112 has an input voltage range of 9V to 80V. The HV9110 and HV9112 have a maximum duty of 49%, while the HV9113 has a maximum duty of 99%.

Features

AI Translation
  • Input Voltage Range of VDD Regulator - HV9110: 10V to 120V - HV9112: 9V to 80V - HV9113: 10V to 120V
  • Maximum Duty, Feedback Accuracy - HV9110: 49%, 1% - HV9112: 49%, 2% - HV9113: 99%, 1%
  • Current Mode Control
  • <1 mA Supply Current
  • 1 MHz clock

Applications

AI Translation
  • DC/DC Power Converters