SparkFun Electronics COM-16345
| Manufacturer | |
| MPN | COM-16345 |
| LCSC Part # | C21998274 |
| Packaging | - |
| Customer # | |
| Key Attributes | 160° Red, Emerald Green, Blue 24.5mA LED Indication - Discrete RoHS |
| Datasheet | SparkFun Electronics COM-16345 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 160° | |
| Luminous Intensity | - | |
| Illumination Color | Red, Emerald Green, Blue | |
| Forward Current | 24.5mA | |
| Voltage - Forward(Vf) | - | |
| Operating Temperature | -40℃~+70℃ | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 160° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Red, Emerald Green, Blue | |
| Forward Current | 24.5mA | |
| Voltage - Forward(Vf) | - | |
| Operating Temperature | -40℃~+70℃ | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
APA102C is designed for tri-color RGB LED dimming control strings. Fabricated using CMOS process, it provides tri-color RGB LED output drive with 256-level grayscale adjustment and 32-level brightness adjustment. The APA102 features two outputs synchronized via a CLK signal, enabling synchronized output action across cascaded ICs.
Features
AI Translation
- CMOS process, low voltage, low power consumption
- Dual-channel synchronous
- Selectable positive or negative output
- RGB tri-color LED output, 8-bit (256-level) color setting, 5-bit (32-level) brightness adjustment
- Built-in 20mA constant current output
- Self-detection signal with built-in continuous oscillation support, maintaining PWM output and static image
Applications
AI Translation
- LED lights
- Large LED screens
- LED billboards
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 160° | |
| Luminous Intensity | - | |
| Illumination Color | Red, Emerald Green, Blue | |
| Forward Current | 24.5mA | |
| Voltage - Forward(Vf) | - | |
| Operating Temperature | -40℃~+70℃ | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 160° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Red, Emerald Green, Blue | |
| Forward Current | 24.5mA | |
| Voltage - Forward(Vf) | - | |
| Operating Temperature | -40℃~+70℃ | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
APA102C is designed for tri-color RGB LED dimming control strings. Fabricated using CMOS process, it provides tri-color RGB LED output drive with 256-level grayscale adjustment and 32-level brightness adjustment. The APA102 features two outputs synchronized via a CLK signal, enabling synchronized output action across cascaded ICs.
Features
AI Translation
- CMOS process, low voltage, low power consumption
- Dual-channel synchronous
- Selectable positive or negative output
- RGB tri-color LED output, 8-bit (256-level) color setting, 5-bit (32-level) brightness adjustment
- Built-in 20mA constant current output
- Self-detection signal with built-in continuous oscillation support, maintaining PWM output and static image
Applications
AI Translation
- LED lights
- Large LED screens
- LED billboards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

