Bridgelux BXRE-57E0401-A-84
| Manufacturer | |
| MPN | BXRE-57E0401-A-84 |
| LCSC Part # | C21995054 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Bridgelux BXRE-57E0401-A-84 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The V-Series LED array products deliver high-quality light in a compact, cost-effective solid-state lighting package. These chip-on-board (CoB) arrays can be driven efficiently at up to three times the nominal drive current, enabling design flexibility that was previously unattainable. These high-flux-density light sources are designed to support a wide range of high-quality, low-cost directional luminaires and replacement lamps for indoor and outdoor commercial and residential applications. The V6 LED arrays are available in multiple electrical, color correlated temperature (CCT), and color rendering index (CRI) combinations, offering significant design flexibility and energy efficiency advantages. Lighting system designs incorporating these LED arrays achieve improved system-level efficacy and extended operational life. Typical applications include replacement lamps as well as task lighting, accent lighting, spot lighting, track lighting, area lighting, security lighting, wall sconces, and downlights.
Features
- Typical efficacy of 172 lm/W at 3000K, CRI 80
- Compact high luminous flux density light source
- Uniform, high-quality illumination
- Available in minimum CRI 70, 80, and 90 options
- Simplified thermal path
- Energy Star®/ANSI-compliant binning structure with 2, 3, and 4 SDCM bins
- More energy-efficient than incandescent, halogen, and fluorescent lamps
- Low-voltage DC operation
- Instant-on with infinite dimming capability
- Vf bin code rear marking
- Enhanced optical control
- Pixel-free pure white light
- High-quality, true color rendering
- Significantly reduced thermal resistance for improved operating temperature
- Uniform, consistent white light
- Reduced operating costs
- Easy integration with daylight and motion sensors for greater energy savings
- Reduced maintenance costs
- Environmentally friendly with no disposal concerns
Applications
Replacement lamps, task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, downlights
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7939 | $ 1.79 |
| 200+ | $ 0.7164 | $ 143.28 |
| 480+ | $ 0.6918 | $ 332.06 |
| 1,000+ | $ 0.681 | $ 681.00 |
Standard Packaging40/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The V-Series LED array products deliver high-quality light in a compact, cost-effective solid-state lighting package. These chip-on-board (CoB) arrays can be driven efficiently at up to three times the nominal drive current, enabling design flexibility that was previously unattainable. These high-flux-density light sources are designed to support a wide range of high-quality, low-cost directional luminaires and replacement lamps for indoor and outdoor commercial and residential applications. The V6 LED arrays are available in multiple electrical, color correlated temperature (CCT), and color rendering index (CRI) combinations, offering significant design flexibility and energy efficiency advantages. Lighting system designs incorporating these LED arrays achieve improved system-level efficacy and extended operational life. Typical applications include replacement lamps as well as task lighting, accent lighting, spot lighting, track lighting, area lighting, security lighting, wall sconces, and downlights.
Features
- Typical efficacy of 172 lm/W at 3000K, CRI 80
- Compact high luminous flux density light source
- Uniform, high-quality illumination
- Available in minimum CRI 70, 80, and 90 options
- Simplified thermal path
- Energy Star®/ANSI-compliant binning structure with 2, 3, and 4 SDCM bins
- More energy-efficient than incandescent, halogen, and fluorescent lamps
- Low-voltage DC operation
- Instant-on with infinite dimming capability
- Vf bin code rear marking
- Enhanced optical control
- Pixel-free pure white light
- High-quality, true color rendering
- Significantly reduced thermal resistance for improved operating temperature
- Uniform, consistent white light
- Reduced operating costs
- Easy integration with daylight and motion sensors for greater energy savings
- Reduced maintenance costs
- Environmentally friendly with no disposal concerns
Applications
Replacement lamps, task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, downlights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

